AC / DC LED Power Supplies:

948 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2846203

RoHS

Each
1+
HK$99.380
5+
HK$98.660
10+
HK$94.010
20+
HK$91.900
50+
HK$90.360
Min: 1 / Mult: 1
-
13W
19VDC
700mA
Constant Current
198V
264V
RACD12 Series
2944056

RoHS

Each
1+
HK$554.880
5+
HK$477.920
10+
HK$468.370
Min: 1 / Mult: 1
-
156W
12VDC
13A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944066

RoHS

Each
1+
HK$491.000
5+
HK$481.180
10+
HK$471.360
Min: 1 / Mult: 1
-
187.2W
48VDC
3.9A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2943947

RoHS

Each
1+
HK$319.580
5+
HK$313.190
10+
HK$306.800
20+
HK$300.410
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
2944106

RoHS

Each
1+
HK$276.200
5+
HK$251.540
10+
HK$247.840
20+
HK$244.140
Min: 1 / Mult: 1
-
40.32W
48VDC
840mA
Constant Current, Constant Voltage
90V
305V
HLG-40H
2944029

RoHS

Each
1+
HK$515.150
5+
HK$435.170
10+
HK$426.470
Min: 1 / Mult: 1
-
122.4W
36VDC
3.4A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944009

RoHS

Each
1+
HK$205.320
10+
HK$192.210
Min: 1 / Mult: 1
-
57.75W
55VDC
1.05A
Constant Current
90V
295V
HBG-60
2944014

RoHS

Each
1+
HK$466.240
5+
HK$410.590
10+
HK$402.380
Min: 1 / Mult: 1
-
96W
30VDC
3.2A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944046

RoHS

Each
1+
HK$450.730
5+
HK$429.390
10+
HK$410.500
Min: 1 / Mult: 1
-
151.2W
36VDC
4.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944052

RoHS

Each
1+
HK$793.830
5+
HK$694.600
10+
HK$600.570
Min: 1 / Mult: 1
-
151.2W
54VDC
2.8A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944085

RoHS

Each
1+
HK$881.570
5+
HK$805.490
10+
HK$774.750
Min: 1 / Mult: 1
-
285W
15VDC
19A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944128

RoHS

Each
1+
HK$306.620
Min: 1 / Mult: 1
-
60.9W
42VDC
1.45A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944044

RoHS

Each
1+
HK$501.920
5+
HK$465.750
10+
HK$448.320
Min: 1 / Mult: 1
-
150W
30VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944017

RoHS

Each
1+
HK$421.690
5+
HK$383.880
10+
HK$376.210
Min: 1 / Mult: 1
-
95.76W
42VDC
2.28A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944059

RoHS

Each
1+
HK$479.000
5+
HK$439.610
10+
HK$436.560
Min: 1 / Mult: 1
-
187.2W
24VDC
7.8A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944097

RoHS

Each
1+
HK$281.380
5+
HK$267.980
10+
HK$256.260
20+
HK$251.140
Min: 1 / Mult: 1
-
39.96W
12VDC
3.33A
Constant Current, Constant Voltage
90V
305V
HLG-40H
3481800

RoHS

Each
1+
HK$958.460
5+
HK$883.980
10+
HK$850.230
Min: 1 / Mult: 1
LED Lighting
320.16W
24VDC
13.34A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3481806

RoHS

Each
1+
HK$889.410
5+
HK$835.650
10+
HK$795.870
Min: 1 / Mult: 1
LED Lighting
264W
12VDC
22A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3481262

RoHS

Each
1+
HK$434.120
5+
HK$413.720
10+
HK$394.950
Min: 1 / Mult: 1
LED Lighting
240W
48VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-240
3534405

RoHS

Each
1+
HK$674.270
5+
HK$651.430
Min: 1 / Mult: 1
-
301W
232VDC
2A
Constant Voltage
100V
305V
ELGC-300
3534407

RoHS

Each
1+
HK$714.700
5+
HK$680.510
10+
HK$650.390
Min: 1 / Mult: 1
-
301W
116VDC
4A
Constant Voltage
100V
305V
ELGC-300
3481819

RoHS

Each
1+
HK$817.070
5+
HK$778.440
10+
HK$743.910
Min: 1 / Mult: 1
LED Lighting
264W
12VDC
22A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3596510

RoHS

Each
1+
HK$196.220
5+
HK$187.190
10+
HK$178.980
20+
HK$175.410
Min: 1 / Mult: 1
LED Lighting
25.2W
24VDC
1.05A
Constant Current
90V
305V
LPF-25D
3596319

RoHS

Each
1+
HK$51.730
5+
HK$49.260
10+
HK$46.800
20+
HK$46.410
Min: 1 / Mult: 1
-
12.6W
18VDC
700mA
Constant Current
90V
264V
APC-12
3596541

RoHS

Each
1+
HK$250.220
5+
HK$245.290
10+
HK$225.640
20+
HK$221.130
Min: 1 / Mult: 1
LED Lighting
60.12W
36VDC
1.67A
Constant Current, Constant Voltage
90V
305V
LPF-60
101-125 of 948 items
of 38 page(s)