AC / DC LED Power Supplies:

948 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4371857

RoHS

Each
1+
HK$358.230
5+
HK$329.790
10+
HK$320.090
20+
HK$313.690
Min: 1 / Mult: 1
LED Lighting
100W
142V
700mA
Constant Power
100VAC
305VAC
XLG-100 Series
4371880

RoHS

Each
1+
HK$121.660
5+
HK$116.320
10+
HK$110.970
20+
HK$109.620
Min: 1 / Mult: 1
LED Lighting
21W
42V
500mA
Constant Current
90VAC
305VAC
XLG-20 Series
4206549

RoHS

Each
1+
HK$219.230
Min: 1 / Mult: 1
Household & LED Lighting
60W
24V
2.5A
Constant Current, Constant Voltage
90VAC
305VAC
NPF-60 Series
4206608

RoHS

Each
1+
HK$240.790
Min: 1 / Mult: 1
LED Lighting
150W
214V
1.05A
Constant Current, Constant Voltage
100VAC
305VAC
XLG-150 Series
4228104

RoHS

Each
1+
HK$163.880
5+
HK$161.370
10+
HK$158.860
20+
HK$156.510
50+
HK$154.150
Min: 1 / Mult: 1
LED Lighting
13W
38V
350mA
Constant Current
198V
264V
OPTOTRONIC Phase-Cut OTE Series
4206493

RoHS

Each
1+
HK$410.260
5+
HK$384.580
10+
HK$360.260
20+
HK$353.060
Min: 1 / Mult: 1
LED Lighting
60W
12V
5A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-80H Series
2944138

RoHS

Each
1+
HK$371.100
5+
HK$362.030
10+
HK$352.960
Min: 1 / Mult: 1
-
60.3W
42V
1.4A
Constant Current
180V
295V
LCM-60DA
3954145

RoHS

Each
1+
HK$338.140
Min: 1 / Mult: 1
-
-
12V
5A
-
90VAC
295V
-
2846204

RoHS

Each
1+
HK$111.140
5+
HK$110.200
10+
HK$109.250
20+
HK$102.920
50+
HK$101.360
Min: 1 / Mult: 1
-
20W
40VDC
500mA
Constant Current
198V
264V
RACD20 Series
3586735

RoHS

Each
1+
HK$118.820
5+
HK$117.580
10+
HK$116.340
20+
HK$113.230
50+
HK$110.120
Min: 1 / Mult: 1
LED Lighting
14.7W
42V
350mA
Constant Current
198V
264V
OPTOTRONIC
3586738

RoHS

Each
1+
HK$120.630
5+
HK$119.360
10+
HK$118.090
20+
HK$115.980
50+
HK$113.860
Min: 1 / Mult: 1
LED Lighting
29W
42V
700mA
Constant Current
198V
264V
OPTOTRONIC
2846200

RoHS

Each
1+
HK$92.890
5+
HK$90.990
10+
HK$87.520
20+
HK$81.490
50+
HK$75.450
Min: 1 / Mult: 1
-
6W
9VDC
700mA
Constant Current
198V
264V
RACD06 Series
2944073

RoHS

Each
1+
HK$673.040
5+
HK$615.010
10+
HK$591.540
Min: 1 / Mult: 1
-
240W
30VDC
8A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-240H
2944088

RoHS

Each
1+
HK$788.990
5+
HK$752.040
10+
HK$718.380
Min: 1 / Mult: 1
-
320.4W
36VDC
8.9A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-320H
2944035

RoHS

Each
1+
HK$490.330
5+
HK$460.360
10+
HK$442.790
Min: 1 / Mult: 1
-
124.2W
54VDC
2.3A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-120H
3586729

RoHS

Each
1+
HK$466.920
5+
HK$459.660
10+
HK$441.900
20+
HK$433.890
Min: 1 / Mult: 1
LED Lighting
27W
60VDC
700mA
Constant Current
198V
264V
OPTOTRONIC
3586739

RoHS

Each
1+
HK$120.750
5+
HK$119.480
10+
HK$118.210
20+
HK$114.980
50+
HK$111.750
Min: 1 / Mult: 1
LED Lighting
37.8W
42V
900mA
Constant Current
198V
264V
OPTOTRONIC
1707162

RoHS

Each
1+
HK$314.450
5+
HK$287.330
10+
HK$276.370
20+
HK$270.850
Min: 1 / Mult: 1
-
20W
12V
-
-
-
-
TLD Series
2944099

RoHS

Each
1+
HK$322.720
5+
HK$296.830
10+
HK$283.020
20+
HK$275.790
Min: 1 / Mult: 1
-
40.08W
24V
1.67A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-40H
2944101

RoHS

Each
1+
HK$284.070
5+
HK$270.110
10+
HK$258.620
20+
HK$253.450
Min: 1 / Mult: 1
-
40.08W
24V
1.67A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-40H
3251659

RoHS

Each
1+
HK$366.990
5+
HK$348.930
10+
HK$334.150
20+
HK$327.470
Min: 1 / Mult: 1
LED Lighting
239.6W
56VDC
4.28A
Constant Current, Constant Voltage
100VAC
305VAC
XLG-240
2944077

RoHS

Each
1+
HK$597.320
5+
HK$568.760
10+
HK$543.460
Min: 1 / Mult: 1
-
241.2W
36VDC
6.7A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-240H
2944039

RoHS

Each
1+
HK$450.730
5+
HK$429.390
10+
HK$410.500
Min: 1 / Mult: 1
-
150W
12V
12.5A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-150H
2943977

RoHS

Each
1+
HK$429.910
5+
HK$391.280
10+
HK$383.460
Min: 1 / Mult: 1
-
192W
12V
16A
Constant Current, Constant Voltage
100VAC
305VAC
ELG-200
2943998

RoHS

Each
1+
HK$291.460
5+
HK$277.500
10+
HK$266.010
20+
HK$260.690
Min: 1 / Mult: 1
-
75.6W
54VDC
1.4A
Constant Current
100VAC
305VAC
ELG-75-C
126-150 of 948 items
of 38 page(s)