AC / DC LED Power Supplies:

948 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2944026

RoHS

Each
1+
HK$445.810
5+
HK$406.890
10+
HK$406.400
Min: 1 / Mult: 1
-
120W
24VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-120H
3534537

RoHS

Each
1+
HK$569.730
5+
HK$534.080
10+
HK$513.700
Min: 1 / Mult: 1
-
240W
60VDC
5.7A
Constant Current, Constant Voltage
100VAC
305V
XBG-240
3481762

RoHS

Each
1+
HK$681.850
5+
HK$644.450
10+
HK$636.750
Min: 1 / Mult: 1
LED Lighting
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944063

RoHS

Each
1+
HK$460.690
5+
HK$459.670
10+
HK$450.480
Min: 1 / Mult: 1
-
184.8W
42VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944098

RoHS

Each
1+
HK$284.070
5+
HK$270.110
10+
HK$258.620
20+
HK$253.450
Min: 1 / Mult: 1
-
39.96W
12VDC
3.33A
Constant Current, Constant Voltage
90V
305V
HLG-40H
2944102

RoHS

Each
1+
HK$275.860
5+
HK$262.720
10+
HK$251.230
20+
HK$246.210
Min: 1 / Mult: 1
-
40.2W
30VDC
1.34A
Constant Current, Constant Voltage
90V
305V
HLG-40H
2944111

RoHS

Each
1+
HK$1,674.440
Min: 1 / Mult: 1
-
480W
12VDC
40A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2944018

RoHS

Each
1+
HK$421.180
5+
HK$401.470
10+
HK$383.410
Min: 1 / Mult: 1
-
96W
48VDC
2A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944053

RoHS

Each
1+
HK$498.140
5+
HK$439.940
10+
HK$431.150
Min: 1 / Mult: 1
-
151.2W
54VDC
2.8A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944110

RoHS

Each
1+
HK$1,150.610
Min: 1 / Mult: 1
-
480W
48VDC
10A
Constant Current, Constant Voltage
90V
305V
HLG-480H
2943958

RoHS

Each
1+
HK$385.770
5+
HK$358.330
10+
HK$344.650
20+
HK$337.760
Min: 1 / Mult: 1
-
120W
12VDC
10A
Constant Current, Constant Voltage
100VAC
305V
ELG-150
2944022

RoHS

Each
1+
HK$432.480
5+
HK$412.080
10+
HK$394.130
Min: 1 / Mult: 1
-
120W
12VDC
10A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2965259

RoHS

Each
1+
HK$164.190
5+
HK$156.580
10+
HK$149.770
20+
HK$147.510
50+
HK$145.240
Min: 1 / Mult: 1
-
25W
54VDC
700mA
Constant Current, Constant Voltage
90V
305V
XLG-25
2943973

RoHS

Each
1+
HK$334.560
5+
HK$318.120
10+
HK$304.140
20+
HK$298.060
Min: 1 / Mult: 1
-
150W
214VDC
700mA
Constant Current
100VAC
305V
ELG-150-C
2846215

RoHS

Each
1+
HK$93.060
5+
HK$85.520
10+
HK$82.260
20+
HK$78.710
50+
HK$75.160
Min: 1 / Mult: 1
-
6W
24VDC
250mA
Constant Voltage
198V
264V
RACV06 Series
2944000

RoHS

Each
1+
HK$274.220
5+
HK$261.900
10+
HK$249.590
20+
HK$244.600
Min: 1 / Mult: 1
-
74.9W
107VDC
700mA
Constant Current
100VAC
305V
ELG-75-C
3534437

RoHS

Each
1+
HK$857.960
5+
HK$848.990
10+
HK$840.020
Min: 1 / Mult: 1
-
25.2W
54VDC
350mA
Constant Current
180VAC
277VAC
-
3534424

RoHS

Each
1+
HK$3,139.600
Min: 1 / Mult: 1
-
1.0032kW
380VDC
3.28A
Constant Voltage
180VAC
528VAC
HVGC-1000
3586742

RoHS

Each
1+
HK$277.490
5+
HK$272.000
10+
HK$266.560
20+
HK$261.230
Min: 1 / Mult: 1
LED Lighting
35W
240VDC
400mA
Constant Current
198V
264V
ICUTRONIC
3534441

RoHS

Each
1+
HK$345.000
5+
HK$335.380
10+
HK$318.200
20+
HK$311.840
Min: 1 / Mult: 1
-
55W
56VDC
1.6A
Constant Current, Constant Voltage
180VAC
295VAC
LDC-55
2943990

RoHS

Each
1+
HK$324.630
5+
HK$296.640
10+
HK$281.620
20+
HK$275.990
Min: 1 / Mult: 1
-
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100VAC
305V
ELG-75
2944132

RoHS

Each
1+
HK$287.700
5+
HK$261.400
10+
HK$261.080
20+
HK$254.000
Min: 1 / Mult: 1
-
62.1W
54VDC
1.15A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944089

RoHS

Each
1+
HK$915.220
5+
HK$838.970
10+
HK$806.930
Min: 1 / Mult: 1
-
320.4W
36VDC
8.9A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944092

RoHS

Each
1+
HK$789.950
5+
HK$719.250
10+
HK$704.870
Min: 1 / Mult: 1
-
321.6W
48VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944043

RoHS

Each
1+
HK$525.690
5+
HK$446.680
10+
HK$437.750
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
151-175 of 948 items
of 38 page(s)