AC / DC LED Power Supplies:

948 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2944051

RoHS

Each
1+
HK$494.440
5+
HK$439.940
10+
HK$431.150
Min: 1 / Mult: 1
-
153.6W
48VDC
3.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944067

RoHS

Each
1+
HK$536.940
5+
HK$479.970
10+
HK$476.460
Min: 1 / Mult: 1
-
186.3W
54VDC
3.45A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944124

RoHS

Each
1+
HK$330.370
5+
HK$299.540
10+
HK$289.180
20+
HK$289.100
Min: 1 / Mult: 1
-
60W
24VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944109

RoHS

Each
1+
HK$1,265.060
Min: 1 / Mult: 1
-
480W
24VDC
20A
Constant Current, Constant Voltage
90V
305V
HLG-480H
2944116

RoHS

Each
1+
HK$1,684.700
Min: 1 / Mult: 1
-
600W
30VDC
20A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2943959

RoHS

Each
1+
HK$391.130
5+
HK$357.450
10+
HK$336.290
20+
HK$329.570
Min: 1 / Mult: 1
-
120W
12VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-150
2943975

RoHS

Each
1+
HK$412.150
5+
HK$392.440
10+
HK$375.200
Min: 1 / Mult: 1
-
192W
12VDC
16A
Constant Current, Constant Voltage
100V
305V
ELG-200
2944050

RoHS

Each
1+
HK$501.920
5+
HK$463.110
10+
HK$445.450
Min: 1 / Mult: 1
-
153.6W
48VDC
3.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944130

RoHS

Each
1+
HK$339.950
5+
HK$310.670
10+
HK$298.830
20+
HK$286.880
Min: 1 / Mult: 1
-
62.4W
48VDC
1.3A
Constant Current, Constant Voltage
90V
305V
HLG-60H
3534440

RoHS

Each
1+
HK$918.600
5+
HK$908.970
10+
HK$899.330
Min: 1 / Mult: 1
-
60.3W
90VDC
500mA
Constant Current
180VAC
295VAC
-
3534423

RoHS

Each
1+
HK$3,147.320
Min: 1 / Mult: 1
-
1.008kW
180VDC
7A
Constant Voltage
180VAC
528VAC
HVGC-1000
3534527

RoHS

Each
1+
HK$186.270
5+
HK$181.270
10+
HK$166.870
20+
HK$166.250
50+
HK$165.630
Min: 1 / Mult: 1
-
50.4W
56VDC
1.05A
Constant Current, Constant Voltage
110V
305V
SLD-50
2944010

RoHS

Each
1+
HK$210.530
5+
HK$193.170
10+
HK$191.760
20+
HK$187.420
Min: 1 / Mult: 1
-
60.2W
43VDC
1.4A
Constant Current
90V
295VAC
HBG-60
2943974

RoHS

Each
1+
HK$351.820
5+
HK$319.760
10+
HK$313.370
20+
HK$306.970
Min: 1 / Mult: 1
-
150W
214VDC
700A
Constant Current
100V
305V
ELG-150-C
2943988

RoHS

Each
1+
HK$325.690
5+
HK$319.180
10+
HK$312.670
20+
HK$306.150
Min: 1 / Mult: 1
-
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-75
2944005

RoHS

Each
1+
HK$501.420
5+
HK$456.210
10+
HK$447.090
Min: 1 / Mult: 1
-
158.4W
48VDC
3.3A
Constant Current, Constant Voltage
90V
305V
HBG-160
2943994

RoHS

Each
1+
HK$321.790
5+
HK$297.370
10+
HK$286.030
20+
HK$280.310
Min: 1 / Mult: 1
-
76.8W
48VDC
1.6A
Constant Current, Constant Voltage
100V
305V
ELG-75
2943972

RoHS

Each
1+
HK$397.290
5+
HK$368.630
10+
HK$356.820
20+
HK$349.690
Min: 1 / Mult: 1
-
150W
300VDC
500mA
Constant Current
100V
305V
ELG-150-C
2944031

RoHS

Each
1+
HK$515.150
5+
HK$456.130
10+
HK$452.780
Min: 1 / Mult: 1
-
121.8W
42VDC
2.9A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944008

RoHS

Each
1+
HK$680.620
5+
HK$619.790
10+
HK$607.400
Min: 1 / Mult: 1
-
240W
60VDC
4A
Constant Current, Constant Voltage
90V
305V
HBG-240
3586725

RoHS

Each
1+
HK$620.570
5+
HK$610.930
10+
HK$587.320
Min: 1 / Mult: 1
LED Lighting
110W
220VDC
1.05A
Constant Current
198V
264V
-
3534525

RoHS

Each
1+
HK$196.630
5+
HK$176.080
10+
HK$170.080
20+
HK$166.680
50+
HK$163.280
Min: 1 / Mult: 1
-
50.4W
12VDC
4.2A
Constant Current, Constant Voltage
110V
305V
SLD-50
2846217

RoHS

Each
1+
HK$106.780
5+
HK$104.210
10+
HK$100.240
20+
HK$95.920
50+
HK$91.590
Min: 1 / Mult: 1
-
12W
24VDC
500mA
Constant Voltage
198V
264V
RACV12 Series
2943950

RoHS

Each
1+
HK$360.420
5+
HK$343.180
10+
HK$328.400
20+
HK$321.840
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
2944057

RoHS

Each
1+
HK$536.520
5+
HK$494.140
10+
HK$475.290
Min: 1 / Mult: 1
-
187.2W
24VDC
7.8A
Constant Current, Constant Voltage
90V
305V
HLG-185H
176-200 of 948 items
of 38 page(s)