AC / DC LED Power Supplies:

948 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2943974

RoHS

Each
1+
HK$351.820
5+
HK$319.760
10+
HK$313.370
20+
HK$306.970
Min: 1 / Mult: 1
-
150W
214VDC
700A
Constant Current
100V
305V
ELG-150-C
2944010

RoHS

Each
1+
HK$210.530
5+
HK$193.170
10+
HK$191.760
20+
HK$187.420
Min: 1 / Mult: 1
-
60.2W
43VDC
1.4A
Constant Current
90V
295V
HBG-60
2943994

RoHS

Each
1+
HK$321.790
5+
HK$297.370
10+
HK$286.030
20+
HK$280.310
Min: 1 / Mult: 1
-
76.8W
48VDC
1.6A
Constant Current, Constant Voltage
100V
305V
ELG-75
2943988

RoHS

Each
1+
HK$325.690
5+
HK$319.180
10+
HK$312.670
20+
HK$306.150
Min: 1 / Mult: 1
-
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-75
3586725

RoHS

Each
1+
HK$620.570
5+
HK$610.930
10+
HK$587.320
Min: 1 / Mult: 1
LED Lighting
110W
220VDC
1.05A
Constant Current
198V
264V
-
3534525

RoHS

Each
1+
HK$196.630
5+
HK$176.080
10+
HK$170.080
20+
HK$166.680
50+
HK$163.280
Min: 1 / Mult: 1
-
50.4W
12VDC
4.2A
Constant Current, Constant Voltage
110VAC
305V
SLD-50
2943950

RoHS

Each
1+
HK$360.420
5+
HK$343.180
10+
HK$328.400
20+
HK$321.840
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
2846217

RoHS

Each
1+
HK$106.780
5+
HK$104.210
10+
HK$100.240
20+
HK$95.920
50+
HK$91.590
Min: 1 / Mult: 1
-
12W
24VDC
500mA
Constant Voltage
198V
264V
RACV12 Series
2944057

RoHS

Each
1+
HK$536.520
5+
HK$494.140
10+
HK$475.290
Min: 1 / Mult: 1
-
187.2W
24VDC
7.8A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944096

RoHS

Each
1+
HK$276.200
5+
HK$251.540
10+
HK$251.230
20+
HK$244.140
Min: 1 / Mult: 1
-
39.96W
12VDC
3.33A
Constant Current, Constant Voltage
90V
305V
HLG-40H
2944068

RoHS

Each
1+
HK$472.110
5+
HK$466.650
10+
HK$457.320
Min: 1 / Mult: 1
-
186.3W
54VDC
3.45A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2943960

RoHS

Each
1+
HK$385.030
5+
HK$374.510
10+
HK$352.730
20+
HK$351.710
Min: 1 / Mult: 1
-
120W
12VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-150
2846214

RoHS

Each
1+
HK$88.530
5+
HK$85.000
10+
HK$81.760
20+
HK$81.470
50+
HK$74.700
Min: 1 / Mult: 1
-
6W
12VDC
500mA
Constant Voltage
198V
264V
RACV06 Series
2943961

RoHS

Each
1+
HK$386.700
5+
HK$368.630
10+
HK$352.210
20+
HK$345.170
Min: 1 / Mult: 1
-
120W
12VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-150
2943966

RoHS

Each
1+
HK$386.700
5+
HK$368.630
10+
HK$352.210
20+
HK$345.170
Min: 1 / Mult: 1
-
150W
42VDC
3.57A
Constant Current, Constant Voltage
100V
305V
ELG-150
2846199

RoHS

Each
1+
HK$90.420
5+
HK$87.470
10+
HK$85.530
20+
HK$79.820
50+
HK$76.700
Min: 1 / Mult: 1
-
6W
12VDC
500mA
Constant Current
198V
264V
RACD06 Series
2944034

RoHS

Each
1+
HK$445.810
5+
HK$425.280
10+
HK$406.400
Min: 1 / Mult: 1
-
120W
48VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944015

RoHS

Each
1+
HK$467.390
5+
HK$445.450
10+
HK$429.030
Min: 1 / Mult: 1
-
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2943982

RoHS

Each
1+
HK$532.280
5+
HK$486.400
10+
HK$467.840
Min: 1 / Mult: 1
-
201.6W
24VDC
8.4A
Constant Current, Constant Voltage
100V
305V
ELG-200
3534439

RoHS

Each
1+
HK$784.210
5+
HK$775.970
10+
HK$767.720
Min: 1 / Mult: 1
-
42W
100VDC
350mA
Constant Current
180VAC
295V
-
2943976

RoHS

Each
1+
HK$409.640
5+
HK$390.050
10+
HK$372.920
Min: 1 / Mult: 1
-
192W
12VDC
16A
Constant Current, Constant Voltage
100V
305V
ELG-200
2944019

RoHS

Each
1+
HK$499.560
5+
HK$452.930
10+
HK$439.050
Min: 1 / Mult: 1
-
96W
48VDC
2A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2846205

RoHS

Each
1+
HK$131.520
5+
HK$120.870
10+
HK$120.210
20+
HK$112.620
50+
HK$108.100
Min: 1 / Mult: 1
-
22W
31VDC
700A
Constant Current
198V
264V
RACD20 Series
2944087

RoHS

Each
1+
HK$936.590
5+
HK$911.480
10+
HK$876.670
Min: 1 / Mult: 1
-
321W
30VDC
10.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3534526

RoHS

Each
1+
HK$162.560
5+
HK$154.350
10+
HK$147.780
20+
HK$145.730
50+
HK$143.680
Min: 1 / Mult: 1
-
50.4W
24VDC
2.1A
Constant Current, Constant Voltage
110VAC
305V
SLD-50
201-225 of 948 items
of 38 page(s)