AC / DC LED Power Supplies:

9 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778826

RoHS

Each
1+
HK$417.970
5+
HK$386.600
10+
HK$357.920
25+
HK$336.740
Min: 1 / Mult: 1
LED Lighting
25W
12VDC
2.08A
Constant Voltage
100V
265V
MP-ELED DALI
3778828

RoHS

Each
1+
HK$504.900
5+
HK$467.010
10+
HK$432.360
Min: 1 / Mult: 1
LED Lighting
50W
12VDC
4.16A
Constant Voltage
100V
265V
MP-ELED DALI
3778839

RoHS

Each
1+
HK$1,324.490
5+
HK$1,214.150
Min: 1 / Mult: 1
LED Lighting
360W
12VDC
30A
Constant Voltage
100V
265V
MP-ELED DALI
3778840

RoHS

Each
1+
HK$1,804.040
5+
HK$1,665.230
Min: 1 / Mult: 1
LED Lighting
360W
24VDC
15A
Constant Voltage
100V
265V
MP-ELED DALI
3778827

RoHS

Each
1+
HK$376.550
5+
HK$348.290
10+
HK$322.460
25+
HK$303.370
Min: 1 / Mult: 1
LED Lighting
25W
24VDC
1.04A
Constant Voltage
100V
265V
MP-ELED DALI
3778829

RoHS

Each
1+
HK$464.690
5+
HK$422.450
10+
HK$387.270
Min: 1 / Mult: 1
LED Lighting
50W
24VDC
2.08A
Constant Voltage
100V
265V
MP-ELED DALI
1799601

RoHS

Each
1+
HK$180.040
5+
HK$171.900
10+
HK$164.770
50+
HK$159.580
100+
HK$154.990
More Pricing...
Min: 1 / Mult: 1
ITE
10.8W
12VDC
1.5A
Constant Current
176V
265V
TROPO Series
1799596

RoHS

Each
1+
HK$240.710
5+
HK$229.810
10+
HK$220.280
50+
HK$213.350
100+
HK$207.210
Min: 1 / Mult: 1
ITE
16W
16V
1.5A
Constant Current
176V
265V
TROPO Series
1799600

RoHS

Each
1+
HK$240.710
5+
HK$229.810
10+
HK$220.280
50+
HK$213.350
100+
HK$207.210
Min: 1 / Mult: 1
ITE
9.6W
12VDC
1.5A
Constant Current
176V
265V
TROPO Series
1-9 of 9 items
of 1 page(s)