13W AC / DC LED Power Supplies:

2 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4228104

RoHS

Each
1+
HK$156.260
5+
HK$153.870
10+
HK$151.470
50+
HK$146.990
100+
HK$144.060
More Pricing...
Min: 1 / Mult: 1
LED Lighting
13W
38V
350mA
Constant Current
198V
264V
OPTOTRONIC Phase-Cut OTE Series
2846203

RoHS

Each
1+
HK$107.030
5+
HK$101.770
10+
HK$97.410
50+
HK$91.160
100+
HK$88.290
More Pricing...
Min: 1 / Mult: 1
-
13W
19VDC
700mA
Constant Current
198V
264V
RACD12 Series
1-2 of 2 items
of 1 page(s)