16.8W AC / DC LED Power Supplies:

7 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2114209

RoHS

Each
1+
HK$78.920
5+
HK$78.820
10+
HK$75.540
50+
HK$72.840
100+
HK$70.680
More Pricing...
Min: 1 / Mult: 1
ITE
16.8W
48VDC
350mA
Constant Current
90V
264V
LPC-20
3596320

RoHS

Each
1+
HK$51.790
5+
HK$51.730
10+
HK$50.090
50+
HK$48.440
100+
HK$48.190
More Pricing...
Min: 1 / Mult: 1
-
16.8W
48VDC
350mA
Constant Current
90V
264V
APC-16
2114222

RoHS

Each
1+
HK$60.830
5+
HK$60.760
10+
HK$58.300
50+
HK$56.650
100+
HK$56.340
More Pricing...
Min: 1 / Mult: 1
ITE
16.8W
48VDC
350mA
Constant Current
180V
264V
LPHC-18
3596322

RoHS

Each
1+
HK$55.010
5+
HK$51.730
10+
HK$50.090
50+
HK$48.440
100+
HK$47.160
More Pricing...
Min: 1 / Mult: 1
-
16.8W
24VDC
700mA
Constant Current
90V
264V
APC-16
4206562

RoHS

Each
1+
HK$126.590
5+
HK$120.990
10+
HK$115.080
50+
HK$111.800
100+
HK$109.570
More Pricing...
Min: 1 / Mult: 1
ITE & LED Lighting
16.8W
24VDC
700mA
Constant Current
180V
295VAC
PCD-16 Series
4206560

RoHS

Each
1+
HK$126.440
5+
HK$125.320
10+
HK$124.200
50+
HK$123.080
100+
HK$121.960
More Pricing...
Min: 1 / Mult: 1
ITE & LED Lighting
16.8W
12V
1.4A
Constant Current
180V
295VAC
PCD-16 Series
4206561

RoHS

Each
1+
HK$121.380
5+
HK$118.800
10+
HK$114.940
50+
HK$111.660
100+
HK$109.430
More Pricing...
Min: 1 / Mult: 1
ITE & LED Lighting
16.8W
48VDC
350mA
Constant Current
180V
295VAC
PCD-16 Series
1-7 of 7 items
of 1 page(s)