239.4W AC / DC LED Power Supplies:

6 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3251661

RoHS

Each
1+
HK$379.360
5+
HK$360.680
10+
HK$345.410
50+
HK$335.220
100+
HK$328.520
Total:HK$379.36
Min: 1 / Mult: 1
LED Lighting
239.4W
171VDC
1.4A
Constant Current, Constant Voltage
100V
305V
XLG-240
4371866

RoHS

Each
1+
HK$438.760
5+
HK$417.540
10+
HK$399.720
50+
HK$387.840
Total:HK$438.76
Min: 1 / Mult: 1
LED Lighting
239.4W
342V
700mA
Constant Power
100V
305V
XLG-240 Series
3251660

RoHS

Each
1+
HK$347.100
5+
HK$330.130
10+
HK$315.710
50+
HK$306.370
100+
HK$301.820
Total:HK$347.10
Min: 1 / Mult: 1
LED Lighting
239.4W
171VDC
1.4A
Constant Current, Constant Voltage
100V
305V
XLG-240
4206612

RoHS

Each
1+
HK$347.100
5+
HK$330.130
10+
HK$315.710
50+
HK$306.370
100+
HK$300.250
Total:HK$347.10
Min: 1 / Mult: 1
LED Lighting
239.4W
342V
1.05A
Constant Current, Constant Voltage
100V
305V
XLG-240 Series
4371867

RoHS

Each
1+
HK$438.760
5+
HK$417.540
10+
HK$399.720
50+
HK$387.840
Total:HK$438.76
Min: 1 / Mult: 1
LED Lighting
239.4W
171VDC
1.4A
Constant Power
100V
305V
XLG-240 Series
4206613

RoHS

Each
1+
HK$370.540
5+
HK$360.680
10+
HK$345.410
50+
HK$337.790
Total:HK$370.54
Min: 1 / Mult: 1
LED Lighting
239.4W
342V
1.05A
Constant Current, Constant Voltage
100V
305V
XLG-240 Series
1-6 of 6 items
of 1 page(s)