AC / DC LED Power Supplies:

949 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3586733

RoHS

Each
1+
HK$335.260
Min: 1 / Mult: 1
LED Lighting
35W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
2944084

RoHS

Each
1+
HK$481.040
Min: 1 / Mult: 1
-
240.3W
54VDC
4.45A
Constant Current, Constant Voltage
90V
305V
HLG-240H
4228104

RoHS

Each
1+
HK$216.310
5+
HK$213.000
10+
HK$209.690
50+
HK$203.500
100+
HK$199.430
More Pricing...
Min: 1 / Mult: 1
LED Lighting
13W
38V
350mA
Constant Current
198V
264V
OPTOTRONIC Phase-Cut OTE Series
4206608

RoHS

Each
1+
HK$240.790
Min: 1 / Mult: 1
LED Lighting
150W
214V
1.05A
Constant Current, Constant Voltage
100VAC
305V
XLG-150 Series
3481686

RoHS

Each
1+
HK$414.930
Min: 1 / Mult: 1
LED Lighting
150W
300VDC
500mA
Constant Current
90V
305V
HLG-120H-C
3253433

RoHS

Each
1+
HK$221.350
10+
HK$220.700
Min: 1 / Mult: 1
LED Lighting
35W
56VDC
1A
Constant Current, Constant Voltage
180V
295V
LDC-35
3265829

RoHS

Each
1+
HK$502.210
5+
HK$487.850
10+
HK$466.340
25+
HK$459.160
Min: 1 / Mult: 1
ITE
156W
24VDC
6.5A
Constant Current, Constant Voltage
90V
305V
HBG-160
2943967

RoHS

Each
1+
HK$308.730
5+
HK$296.800
Min: 1 / Mult: 1
-
150W
143VDC
1.05A
Constant Current
100VAC
305V
ELG-150-C
2944067

RoHS

Each
1+
HK$425.170
5+
HK$412.150
Min: 1 / Mult: 1
-
186.3W
54VDC
3.45A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3251658

RoHS

Each
1+
HK$339.560
5+
HK$307.760
10+
HK$297.930
Min: 1 / Mult: 1
LED Lighting
239.6W
56VDC
4.28A
Constant Current, Constant Voltage
100VAC
305V
XLG-240
3251540

RoHS

Each
1+
HK$314.860
Min: 1 / Mult: 1
LED Lighting
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100VAC
305V
ELG-75
3265852

RoHS

Each
1+
HK$1,677.360
10+
HK$1,522.580
Min: 1 / Mult: 1
ITE
604.8W
54VDC
11.2A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3596490

RoHS

Each
1+
HK$160.840
5+
HK$157.070
Min: 1 / Mult: 1
LED Lighting
16.08W
24VDC
670mA
Constant Current
90V
305V
LPF-16D
3778826

RoHS

Each
1+
HK$417.970
5+
HK$386.600
10+
HK$357.920
25+
HK$336.740
Min: 1 / Mult: 1
LED Lighting
25W
12VDC
2.08A
Constant Voltage
100VAC
265V
MP-ELED DALI
2944009

RoHS

Each
1+
HK$205.320
10+
HK$192.210
Min: 1 / Mult: 1
-
57.75W
55VDC
1.05A
Constant Current
90V
295V
HBG-60
2944128

RoHS

Each
1+
HK$306.620
Min: 1 / Mult: 1
-
60.9W
42VDC
1.45A
Constant Current, Constant Voltage
90V
305V
HLG-60H
3534532

RoHS

Each
1+
HK$391.580
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305V
XBG-100
3265830

RoHS

Each
1+
HK$714.020
Min: 1 / Mult: 1
ITE
158.4W
36VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HBG-160
3251578

RoHS

Each
1+
HK$368.750
5+
HK$358.810
10+
HK$341.960
25+
HK$337.190
48+
HK$328.150
More Pricing...
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100VAC
305V
ELG-75
3253459

RoHS

Each
1+
HK$331.270
5+
HK$301.680
10+
HK$297.160
20+
HK$292.640
Min: 1 / Mult: 1
LED Lighting
90W
24VDC
3.75A
Constant Voltage
90V
305V
PWM-90
3265834

RoHS

Each
1+
HK$538.140
8+
HK$513.720
24+
HK$508.100
104+
HK$508.020
Min: 1 / Mult: 1
-
198W
36VDC
5.5A
Constant Current, Constant Voltage
90V
305V
HBG-200
3265837

RoHS

Each
1+
HK$643.250
5+
HK$623.740
10+
HK$604.250
25+
HK$584.760
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HBG-240
3251571

RoHS

Each
1+
HK$345.840
5+
HK$336.230
10+
HK$321.690
25+
HK$301.550
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100VAC
305V
ELG-75
3534405

RoHS

Each
1+
HK$674.270
5+
HK$651.430
Min: 1 / Mult: 1
-
301W
232VDC
2A
Constant Voltage
100VAC
305V
ELGC-300
3534407

RoHS

Each
1+
HK$714.700
5+
HK$680.510
10+
HK$650.390
Min: 1 / Mult: 1
-
301W
116VDC
4A
Constant Voltage
100VAC
305V
ELGC-300
1-25 of 949 items
of 38 page(s)