DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846228

RoHS

Each
1+
HK$161.030
5+
HK$153.100
10+
HK$144.920
50+
HK$134.540
100+
HK$129.400
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
21W
35V
600mA
Analogue
-
Adjustable
4.5V
36V
3596446

RoHS

Each
1+
HK$61.770
5+
HK$54.050
10+
HK$44.790
50+
HK$40.150
100+
HK$37.070
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
19.2W
32V
600mA
Analogue, PWM
Panel
Adjustable
9V
36V
1893606

RoHS

Each
1+
HK$290.040
5+
HK$253.790
10+
HK$210.280
50+
HK$188.530
100+
HK$174.030
More Pricing...
Min: 1 / Mult: 1
ITE
-
21W
35V
600mA
Analogue, Digital, PWM
Panel
Adjustable
4.5V
36V
1-3 of 3 items
of 1 page(s)