30.1W DC / DC LED Power Supplies:

4 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253469

RoHS

Each
1+
HK$149.130
5+
HK$130.490
10+
HK$108.120
50+
HK$96.940
100+
HK$89.480
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Chassis
Adjustable
9V
18V
3253470

RoHS

Each
1+
HK$230.180
5+
HK$201.410
10+
HK$166.880
50+
HK$149.620
100+
HK$138.110
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Digital
Chassis
Adjustable
9V
18V
3253468

RoHS

Each
1+
HK$230.180
5+
HK$201.410
10+
HK$166.880
50+
HK$149.620
100+
HK$138.110
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Digital
Through Hole
Adjustable
9V
18V
3253467

RoHS

Each
1+
HK$149.130
5+
HK$130.490
10+
HK$108.120
50+
HK$96.940
100+
HK$89.480
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
18V
1-4 of 4 items
of 1 page(s)