DC / DC LED Power Supplies:

7 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4371915

RoHS

Each
1+
HK$55.900
5+
HK$53.930
10+
HK$52.210
50+
HK$50.310
100+
HK$50.270
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
1.05A
PWM
Chassis
Adjustable
10VDC
56VDC
4206535

RoHS

Each
1+
HK$53.170
5+
HK$52.690
10+
HK$52.210
50+
HK$51.220
100+
HK$51.180
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
500mA
PWM
Chassis
Adjustable
10VDC
56VDC
4206534

RoHS

Each
1+
HK$52.350
5+
HK$52.280
10+
HK$52.210
50+
HK$50.640
100+
HK$50.560
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
350mA
PWM
Chassis
Adjustable
10VDC
56VDC
4371911

RoHS

Each
1+
HK$43.710
10+
HK$39.250
25+
HK$38.410
50+
HK$37.570
100+
HK$37.490
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
350mA
PWM
Through Hole
Adjustable
10VDC
56VDC
4371912

RoHS

Each
1+
HK$41.240
10+
HK$39.210
25+
HK$38.430
50+
HK$37.650
100+
HK$35.190
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
500mA
PWM
Through Hole
Adjustable
10VDC
56VDC
4371908

RoHS

Each
1+
HK$42.220
10+
HK$39.250
25+
HK$39.180
50+
HK$39.110
100+
HK$39.040
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
1.05A
PWM
Through Hole
Adjustable
10VDC
56VDC
4371913

RoHS

Each
1+
HK$39.180
10+
HK$38.890
25+
HK$38.600
50+
HK$38.310
100+
HK$37.610
More Pricing...
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
52VDC
700mA
PWM
Through Hole
Adjustable
10VDC
56VDC
1-7 of 7 items
of 1 page(s)