Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No9200-2
Order Code1651668
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No9200-2
Order Code1651668
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeExpansion Slot D Sub Cut Out
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9200-2 is an EISA/ISA or PCI Standard Blank Bracket designed to accommodate a large variety of board size and height. The blank can be machined or stamped for prototype or low volume production. The device is nickel-plated for a clean look and a protective finish. The standard cut-outs can be added to these blanks to suit specific production needs.
- Premium quality
- Standard blank style
Applications
Computers & Computer Peripherals
Technical Specifications
Accessory Type
Expansion Slot D Sub Cut Out
SVHC
No SVHC (10-Jun-2022)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01364