Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV211HDUC
Order Code4068265
Also Known AsGTIN UPC EAN: 0065030882170
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$1,496.140 |
5+ | HK$1,451.240 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,496.14
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Compact and easily portable KVM switch that lets control two USB-C enabled computers from a single keyboard, mouse and 4K HDMI display. The simple, space saving design and plug-and-play compatibility makes it an ideal solution for digital signage control and mobile workspaces.
- Simple push-button operation to switch between connected computers
- Supports HDMI 2.0 output resolution up to 4K UHD 60Hz
- 7.1 Channel audio support over HDMI connection
- USB-C connectivity requires only a single cable to connect to each computer (cables included)
- Compatible with Thunderbolt 3 ports
- Compact, lightweight design powered by USB connection
- OS independant hardware, no drivers required
- Dimensions (HxWxD): 16x140x71mm
- 2 Year manufacturer warranty
Contents
KVM switch, USB-C cables and user guide
Notes
Note: Host USB-C ports must support DP Alt-Mode to function correctly
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x USB-C Socket
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
HDMI Socket, 2x USB-A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44