Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE0213A122250BW
Order Code3154926
Also Known AsMDE0213B1S-BW
Technical Datasheet
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$114.660 |
5+ | HK$109.340 |
10+ | HK$100.160 |
50+ | HK$95.560 |
100+ | HK$93.620 |
250+ | HK$90.570 |
Price for:Each
Minimum: 1
Multiple: 1
HK$114.66
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE0213A122250BW
Order Code3154926
Also Known AsMDE0213B1S-BW
Technical Datasheet
Display Size2.13"
Resolution122 x 250 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeI2C, SPI
Display ModeReflective
LC Type-
Module Size29.2mm x 59.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display Construction-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDE0213A122250BW is an Active Matrix Electrophoretic Display(AMEPD) , with interface and a reference system design. The 2.13” active area contains 122×250 pixels, and has 1-bit B/W full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM. LUT ,VCOM, and border are supplied with each panel.
- Screen size: 2.13"
- Display resolution: 122x250
- Active area: 23.8x48.55mm
- Pixel pitch: 0.1942x0.1943mm
Technical Specifications
Display Size
2.13"
Display Appearance
Black on White
Interface Type
I2C, SPI
LC Type
-
Operating Temperature Min
0°C
Display Construction
-
SVHC
No SVHC (27-Jun-2024)
Resolution
122 x 250 Pixels
Logic Voltage
3.3V
Display Mode
Reflective
Module Size
29.2mm x 59.2mm
Operating Temperature Max
50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004