Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0570CSS-RGB
Order Code3889077
Product RangeMDT0570C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$722.610 |
5+ | HK$679.500 |
10+ | HK$635.830 |
50+ | HK$590.770 |
Price for:Each
Minimum: 1
Multiple: 1
HK$722.61
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0570CSS-RGB
Order Code3889077
Product RangeMDT0570C Series
Technical Datasheet
Display Size5.7"
Resolution320 x 240 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness500cd/m²
Touchscreen-
Module Size149mm x 109mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout50 Way FFC
Product RangeMDT0570C Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 5.70” TFT (Thin Film Transistor)
- 320x240 resolution
- RGB interface
- LED backlight
- 500cd/m2 brightness
- 12 o’clock viewing angle
- Temperature range from -20 to +70°C
- 149.00 x 109.00 x 8.30mm panel size
- 118.28 x 88.64mm viewing area
- 50-way flat flexi
Technical Specifications
Display Size
5.7"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
50 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
500cd/m²
Module Size
149mm x 109mm
Operating Temperature Max
70°C
Product Range
MDT0570C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08