Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Fibre Optic Products
                                                                                                    4. Fibre Optic Transmitters
                                                                                                    Print Page

                                                                                                    HFBR-1312TZ

                                                                                                    Fiber Optic Transmitter, 1300 nm, 0.155 Gbps, 5 km, 100 mA, 1.5 V, 4 V

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM HFBR-1312TZ
                                                                                                    BROADCOM HFBR-1312TZ
                                                                                                    BROADCOM HFBR-1312TZ
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-1312TZ
                                                                                                    Order Code1247623
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    80 In Stock

                                                                                                    Need more?

                                                                                                    80 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$551.240
                                                                                                    5+HK$509.290
                                                                                                    10+HK$467.340
                                                                                                    50+HK$427.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$551.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-1312TZ
                                                                                                    Order Code1247623
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ1300nm
                                                                                                    Data Rate Max0.155Gbps
                                                                                                    Data Transmission Distance5km
                                                                                                    Forward Current If100mA
                                                                                                    Forward Voltage1.5V
                                                                                                    Reverse Voltage Vr4V
                                                                                                    Signal Rate Max155Mbaud
                                                                                                    Fibre Optic Connector TypeST
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The HFBR-1312TZ is a Fibre Optic Transmitter designed to provide the most 1300nm fibre optic links for a wide variety of data communication applications from low-speed distance extenders up to SONET OC-3 signal rates. The transmitter is compatible with two popular optical fibre sizes 50/125 and 62.5/125µm diameter. This allows flexibility in choosing a fibre size. The 1300nm wavelength is in the lower dispersion and attenuation region of fibre and provides longer distance capabilities than 820nm LED technology. Typical distance capabilities are 2km at 125Mbaud and 5km at 32Mbaud.

                                                                                                    • Low cost fibre optic link
                                                                                                    • Signal rates over 155Mbaud
                                                                                                    • 1300nm Wavelength
                                                                                                    • Link distances over 5km
                                                                                                    • Dual-in-line package panel-mountable ST and SC connector receptacles
                                                                                                    • Auto-insertable and wave-solderable
                                                                                                    • Specified with 62.5/125 and 50/125μm fibre
                                                                                                    • Compatible with HFBR-0400Z series
                                                                                                    • Receiver also specified for SM cable spec (9/125μm)

                                                                                                    Applications

                                                                                                    Communications & Networking, Fibre Optics, Industrial

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    1300nm

                                                                                                    Data Transmission Distance

                                                                                                    5km

                                                                                                    Forward Voltage

                                                                                                    1.5V

                                                                                                    Signal Rate Max

                                                                                                    155Mbaud

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Rate Max

                                                                                                    0.155Gbps

                                                                                                    Forward Current If

                                                                                                    100mA

                                                                                                    Reverse Voltage Vr

                                                                                                    4V

                                                                                                    Fibre Optic Connector Type

                                                                                                    ST

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176200
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.003175
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.