Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Optocouplers
                                                                                                    4. Linear Optocouplers
                                                                                                    Print Page

                                                                                                    IL300

                                                                                                    Optocoupler, Linear Optocouplers, 1 Channel, DIP, 8 Pins, 5.3 kV, Linear optocoupler

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY IL300
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIL300
                                                                                                    Order Code1045385
                                                                                                    Product RangeLinear optocoupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoIL300
                                                                                                    Order Code1045385
                                                                                                    Product RangeLinear optocoupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1 Channel
                                                                                                    Optocoupler Case StyleDIP
                                                                                                    No. of Pins8Pins
                                                                                                    Isolation Voltage5.3kV
                                                                                                    Product RangeLinear optocoupler
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Alternatives for IL300

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    A unique optocoupler using two separate isolated photodiodes with matched characteristics, one of which is used as a feedback element. The combination of the linear photodiodes and the feedback concept enables construction of simple but accurate linear isolating circuits. Applications include switch mode power supply feedback and isolation of process control transducers. Approved to IEC65, IEC950, BS6301, BSEN60065, BSEN60950, EN41003. IL300 has transfer gain (K3) of between 0.56 (min.) and 1.65 (max.) and offers a narrower selection band for K3 of between 0.95 (min.) and 1.056 (max.).

                                                                                                    • Couples ac and dc signals
                                                                                                    • 0.01% servo linearity
                                                                                                    • Wide bandwidth, <gt/>200kHz
                                                                                                    • ±0.005%/°C Typically high gain stability
                                                                                                    • Low input-output capacitance
                                                                                                    • <lt/>15mW Low power consumption
                                                                                                    • <gt/>0.4mm Internal insulation distance

                                                                                                    Applications

                                                                                                    Power Management, Sensing & Instrumentation, Medical, Audio, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Product Range

                                                                                                    Linear optocoupler

                                                                                                    Optocoupler Case Style

                                                                                                    DIP

                                                                                                    Isolation Voltage

                                                                                                    5.3kV

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000998
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.