Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Photo Diodes
                                                                                                    4. Amplified Photo Diodes
                                                                                                    Print Page

                                                                                                    TOC_ABC1

                                                                                                    PHOTODETECTOR, UV-BROAD, 18NW/CM2

                                                                                                    SGLUX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SGLUX TOC_ABC1
                                                                                                    ManufacturerSGLUX
                                                                                                    Manufacturer Part NoTOC_ABC1
                                                                                                    Order Code2253273
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    SGLUX
                                                                                                    ManufacturerSGLUX
                                                                                                    Manufacturer Part NoTOC_ABC1
                                                                                                    Order Code2253273
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Pins3Pins
                                                                                                    Diode Case StyleTO-5
                                                                                                    Wavelength of Peak Sensitivity300nm
                                                                                                    Spectral Sensitivity @ Peak0.28mV/µW/cm²
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Technical Specifications

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Wavelength of Peak Sensitivity

                                                                                                    300nm

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Diode Case Style

                                                                                                    TO-5

                                                                                                    Spectral Sensitivity @ Peak

                                                                                                    0.28mV/µW/cm²

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414900
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.01
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.