875nm IR Emitters:

10 Products Found
Find a huge range of 875nm IR Emitters at e絡盟 Hong Kong. We stock a wide range of IR Emitters, such as 850nm, 880nm, 945nm & 870nm IR Emitters from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3777961

RoHS

Each
1+
HK$30.250
10+
HK$22.200
25+
HK$20.610
50+
HK$19.020
100+
HK$17.430
More Pricing...
Min: 1 / Mult: 1
875nm
12°
TO-18
600mW/Sr
600ns
-
100mA
1.4V
-
-
-
1612512

RoHS

Each
1+
HK$29.600
10+
HK$21.710
25+
HK$20.150
50+
HK$18.590
100+
HK$17.020
More Pricing...
Min: 1 / Mult: 1
875nm
TO-18
600mW/Sr
600ns
-
100mA
1.4V
-
-
-
3777962

RoHS

Each
1+
HK$29.600
10+
HK$21.710
25+
HK$20.180
50+
HK$18.640
100+
HK$17.100
More Pricing...
Min: 1 / Mult: 1
875nm
30°
TO-18
6mW/Sr
600ns
-
100mA
1.4V
-
100°C
-
1045517

RoHS

Each
5+
HK$4.700
10+
HK$3.330
100+
HK$2.920
500+
HK$2.600
1000+
HK$2.340
Min: 5 / Mult: 5
875nm
20°
T-1 (3mm)
600mW/Sr
600ns
600ns
100mA
1.5V
-40°C
85°C
-
3777933

RoHS

Each
5+
HK$4.500
10+
HK$3.180
100+
HK$2.760
500+
HK$2.450
1000+
HK$2.200
Min: 5 / Mult: 5
875nm
20°
T-1 (3mm)
20mW/Sr
600ns
600ns
100mA
1.5V
-40°C
85°C
-
1045516

RoHS

Each
5+
HK$4.700
10+
HK$3.330
100+
HK$2.920
500+
HK$2.600
1000+
HK$2.340
Min: 5 / Mult: 5
875nm
12°
T-1 3/4 (5mm)
600mW/Sr
600ns
600ns
100mA
1.5V
-40°C
85°C
-
1045522

RoHS

Each
5+
HK$4.020
10+
HK$2.850
100+
HK$2.500
500+
HK$2.220
1000+
HK$2.000
Min: 5 / Mult: 5
875nm
12°
T-1 3/4 (5mm)
600mW/Sr
600ns
600ns
100mA
1.5V
-40°C
85°C
-
1612497

RoHS

Each
1+
HK$4.090
10+
HK$3.090
100+
HK$2.350
250+
HK$2.120
500+
HK$1.450
Min: 1 / Mult: 1
875nm
12°
T-1 3/4 (5mm)
600mW/Sr
600ns
600ns
100mA
1.5V
-40°C
85°C
TUK SGACK902S Keystone Coupler
1469624

RoHS

Each
1+
HK$3.110
25+
HK$2.510
100+
HK$2.090
250+
HK$1.980
500+
HK$1.400
Min: 1 / Mult: 1
875nm
12°
T-1 3/4 (5mm)
600mW/Sr
600ns
600ns
100mA
1.5V
-40°C
85°C
TUK SGACK902S Keystone Coupler
1469623

RoHS

Each
1+
HK$2.280
25+
HK$1.960
100+
HK$1.710
250+
HK$1.340
500+
HK$1.230
Min: 1 / Mult: 1
875nm
24°
T-1 3/4 (5mm)
30mW/Sr
600ns
600ns
100mA
1.5V
-55°C
100°C
TUK SGACK902S Keystone Coupler
1-10 of 10 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM