Antennas - Dual Band Chip:

139 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Type
Antenna Case Size
Centre Frequency 1
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4712819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.040
10+
HK$1.890
100+
HK$1.870
500+
HK$1.850
1000+
HK$1.820
Min: 5 / Mult: 5
-
3.2mm x 1.6mm x 1.1mm
6.4895GHz
7.9875GHz
-
-
-
-
-
-
4388064

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.340
10+
HK$3.050
25+
HK$2.740
50+
HK$2.480
100+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4737679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.570
10+
HK$26.510
25+
HK$22.650
50+
HK$19.320
100+
HK$15.990
More Pricing...
Min: 1 / Mult: 1
-
3mm x 6mm x 10mm
2.442GHz
5.5GHz
-
-
-
-
-
-
4388062

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.390
10+
HK$19.760
25+
HK$18.130
50+
HK$16.530
100+
HK$14.930
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4712819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$2.040
10+
HK$1.890
100+
HK$1.870
500+
HK$1.850
1000+
HK$1.820
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
4737678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.960
10+
HK$20.740
25+
HK$17.720
50+
HK$15.120
100+
HK$12.510
More Pricing...
Min: 1 / Mult: 1
-
3.2mm x 1.6mm x 1.6mm
2.442GHz
5.5GHz
-
-
-
-
-
-
4737681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$68.180
10+
HK$45.680
25+
HK$39.030
50+
HK$33.290
100+
HK$27.550
More Pricing...
Min: 1 / Mult: 1
-
3.2mm x 1.6mm x 0.5mm
1.57542GHz
5.5GHz
-
-
-
-
-
-
2897238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.510
10+
HK$14.140
25+
HK$12.860
50+
HK$11.570
100+
HK$10.280
More Pricing...
Min: 1 / Mult: 1
-
-
2.44175GHz
5.5GHz
-
-
-
-
-
TUK SGACK902S Keystone Coupler
4391646

RoHS

Each
1+
HK$20.540
10+
HK$15.320
25+
HK$14.060
50+
HK$12.970
100+
HK$11.880
More Pricing...
Min: 1 / Mult: 1
-
35mm x 9mm x 3.2mm
830MHz
1.94GHz
-
-
-
-
-
-
4540648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.320
500+
HK$9.640
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4205568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.160
10+
HK$12.990
25+
HK$12.580
50+
HK$12.160
100+
HK$11.740
More Pricing...
Min: 1 / Mult: 1
-
40mm x 10mm x 2.8mm
2.593GHz
0.75GHz
-
-
-
-
-
Splatch Series
4205568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.740
500+
HK$11.320
Min: 100 / Mult: 1
-
40mm x 10mm x 2.8mm
2.593GHz
0.75GHz
-
-
-
-
-
Splatch Series
4391647

RoHS

Each
1+
HK$26.220
10+
HK$19.560
25+
HK$17.950
50+
HK$16.560
100+
HK$15.170
More Pricing...
Min: 1 / Mult: 1
-
49.6mm x 8mm x 3.2mm
829MHz
2.6GHz
-
-
-
-
-
-
4540648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.540
10+
HK$17.110
25+
HK$14.620
50+
HK$12.470
100+
HK$10.320
More Pricing...
Min: 1 / Mult: 1
-
14mm x 10.75mm x 1mm
1.176GHz
1.5835GHz
-
-
-
-
-
-
126-139 of 139 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY