Antennas - Dual Band Chip:

139 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Type
Antenna Case Size
Centre Frequency 1
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2848006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.830
10+
HK$7.880
25+
HK$6.260
50+
HK$5.570
100+
HK$4.880
More Pricing...
Min: 1 / Mult: 1
-
7mm x 2mm x 0.8mm
0.868GHz
0.915GHz
-
-
-
-
-
-
3498968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.630
Min: 1 / Mult: 1
-
5mm x 3mm x 4mm
2.4GHz
5GHz
-
-
-
-
-
146175 Series
2848006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.880
500+
HK$4.310
Min: 100 / Mult: 1
-
7mm x 2mm x 0.8mm
0.868GHz
0.915GHz
-
-
-
-
-
-
3498968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$6.630
Min: 100 / Mult: 1
-
5mm x 3mm x 4mm
2.4GHz
5GHz
-
-
-
-
-
146175 Series
2986166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.290
10+
HK$3.570
25+
HK$3.400
50+
HK$3.220
100+
HK$2.550
Min: 1 / Mult: 1
-
3.05mm x 1.6mm x 0.55mm
2.45GHz
5.4875GHz
-
-
-
-
-
ACAR Series
2986166RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.550
Min: 100 / Mult: 10
-
3.05mm x 1.6mm x 0.55mm
2.45GHz
5.4875GHz
-
-
-
-
-
ACAR Series
2986164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.220
10+
HK$22.570
100+
HK$19.960
Min: 1 / Mult: 1
-
30mm x 5mm x 5mm
892MHz
2.45GHz
-
-
-
-
-
ACAR Series
2986164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.960
Min: 100 / Mult: 1
-
30mm x 5mm x 5mm
892MHz
2.45GHz
-
-
-
-
-
ACAR Series
4036690

RoHS

Each
1+
HK$35.150
10+
HK$32.340
50+
HK$28.410
100+
HK$26.050
200+
HK$24.310
Min: 1 / Mult: 1
-
40mm x 6mm x 5mm
0.83GHz
2.2GHz
-
-
-
-
-
WE-MCA Series
4262644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.650
500+
HK$3.360
Min: 100 / Mult: 10
-
1.6mm x 0.8mm x 0.4mm
2.442GHz
5.5GHz
-
-
-
-
-
-
4262644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.770
10+
HK$4.490
25+
HK$4.210
50+
HK$3.930
100+
HK$3.650
More Pricing...
Min: 1 / Mult: 1
-
1.6mm x 0.8mm x 0.4mm
2.442GHz
5.5GHz
-
-
-
-
-
-
4218568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.210
10+
HK$29.840
25+
HK$27.460
50+
HK$25.940
100+
HK$24.420
More Pricing...
Min: 1 / Mult: 1
-
40mm x 7mm x 3mm
0.7885GHz
3.715GHz
-
-
-
-
-
-
3225346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.750
10+
HK$9.380
25+
HK$8.470
50+
HK$8.150
100+
HK$7.830
More Pricing...
Min: 1 / Mult: 1
-
-
0.868GHz
0.915GHz
-
-
-
-
-
-
2897237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.310
10+
HK$10.610
25+
HK$9.620
50+
HK$8.740
100+
HK$7.850
More Pricing...
Min: 1 / Mult: 1
-
3.2mm x 1.6mm x 1.1mm
-
-
-
-
-
-
-
-
3678735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.980
10+
HK$24.250
25+
HK$23.980
50+
HK$23.710
100+
HK$23.440
More Pricing...
Min: 1 / Mult: 1
Chip
12mm x 12mm x 3mm
-
-
SMD
2.5dBi
3
10W
Linear
-
4068434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.270
10+
HK$12.830
25+
HK$11.680
50+
HK$11.340
100+
HK$11.000
More Pricing...
Min: 1 / Mult: 1
-
22mm x 3.2mm x 3.3mm
0.898GHz
1.561GHz
-
-
-
-
-
A-Series
4068435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.040
10+
HK$6.870
25+
HK$6.530
50+
HK$6.190
100+
HK$4.750
More Pricing...
Min: 1 / Mult: 1
-
2mm x 1.2mm x 0.55mm
2.4425GHz
7.25GHz
-
-
-
-
-
A-Series
4157945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.040
10+
HK$20.940
50+
HK$18.710
Min: 1 / Mult: 1
-
35mm x 9mm x 3.3mm
0.892GHz
1.94GHz
-
-
-
-
-
A-Series
4068434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.000
500+
HK$10.940
Min: 100 / Mult: 5
-
22mm x 3.2mm x 3.3mm
0.898GHz
1.561GHz
-
-
-
-
-
A-Series
4068435RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.750
500+
HK$4.180
Min: 100 / Mult: 10
-
2mm x 1.2mm x 0.55mm
2.4425GHz
7.25GHz
-
-
-
-
-
A-Series
4157945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$18.710
Min: 100 / Mult: 1
-
35mm x 9mm x 3.3mm
0.892GHz
1.94GHz
-
-
-
-
-
A-Series
2986161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$38.060
10+
HK$29.510
25+
HK$25.900
50+
HK$23.750
100+
HK$21.600
More Pricing...
Min: 1 / Mult: 1
-
37mm x 5mm x 5mm
830MHz
2.6GHz
-
-
-
-
-
ACAR Series
2919848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$114.180
5+
HK$95.890
10+
HK$77.600
50+
HK$70.120
100+
HK$62.640
More Pricing...
Min: 1 / Mult: 1
-
10mm x 4mm x 1.5mm
2.442GHz
5.5GHz
-
-
-
-
-
-
3587761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.610
10+
HK$3.490
25+
HK$3.320
50+
HK$3.150
100+
HK$2.980
More Pricing...
Min: 1 / Mult: 1
-
10mm x 2.2mm x 2.5mm
2.45GHz
5.3875GHz
-
-
-
-
-
-
3823212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.210
10+
HK$6.060
25+
HK$5.690
50+
HK$5.130
100+
HK$4.570
More Pricing...
Min: 1 / Mult: 1
-
4mm x 2mm x 1.2mm
-
-
-
-
-
-
-
-
1-25 of 139 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY