Hybrid Polymer Aluminium Electrolytic Capacitors:

1,571 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2095327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.740
250+
HK$5.850
500+
HK$4.960
1000+
HK$4.070
5000+
HK$3.740
Min: 100 / Mult: 10
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.680
250+
HK$4.590
500+
HK$4.490
Min: 100 / Mult: 1
10µF
± 20%
50V
Radial Can - SMD
0.12ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.950
200+
HK$5.840
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.790
200+
HK$5.670
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2095344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.770
250+
HK$2.510
500+
HK$2.240
1000+
HK$2.190
Min: 100 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.440
200+
HK$9.240
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2095334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.950
250+
HK$6.780
500+
HK$5.600
Min: 100 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.510
50+
HK$7.630
100+
HK$6.740
250+
HK$5.850
500+
HK$4.960
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.740
250+
HK$6.600
500+
HK$6.460
Min: 100 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.750
250+
HK$3.640
500+
HK$3.520
900+
HK$2.970
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.530
200+
HK$7.380
Min: 100 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.690
250+
HK$4.340
500+
HK$3.980
1000+
HK$3.620
Min: 100 / Mult: 1
22µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.270
200+
HK$5.180
Min: 100 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2254478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
200+
HK$11.530
Min: 100 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.570
200+
HK$9.380
Min: 100 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.320
250+
HK$4.250
500+
HK$4.180
Min: 100 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
50+
HK$5.520
100+
HK$4.990
250+
HK$4.550
500+
HK$4.100
Min: 1 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2504564
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.680
10+
HK$15.790
100+
HK$11.510
500+
HK$9.210
1000+
HK$9.030
More Pricing...
Min: 1 / Mult: 1
100µF
20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125C
10mm
-
-
10mm
-55°C
125°C
HXA Series
-
2917976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.270
200+
HK$11.130
500+
HK$10.980
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
2000 hours @ 145°C
10mm
-
-
10.5mm
-55°C
145°C
ZE Series
AEC-Q200
2836973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.720
500+
HK$6.820
2500+
HK$6.690
5400+
HK$6.550
10800+
HK$6.420
Min: 100 / Mult: 10
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
6.3mm
-55°C
105°C
182 CPHZ Series
-
2766981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
200+
HK$8.130
500+
HK$7.860
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2836974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.400
500+
HK$15.540
2500+
HK$14.640
6750+
HK$14.390
13500+
HK$14.110
Min: 100 / Mult: 10
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
8mm
-55°C
105°C
182 CPHZ Series
-
2690252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.240
250+
HK$3.880
500+
HK$3.520
1000+
HK$3.450
5000+
HK$3.380
More Pricing...
Min: 100 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.05ohm
1000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2917972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.120
200+
HK$6.980
Min: 100 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2917975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.010
200+
HK$7.740
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
226-250 of 1571 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY