Hybrid Polymer Aluminium Electrolytic Capacitors:

1,619 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2917975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.010
200+
HK$7.740
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2917979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.770
10+
HK$11.600
50+
HK$11.160
100+
HK$10.720
200+
HK$10.270
Min: 1 / Mult: 1
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
2917979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.720
200+
HK$10.270
Min: 100 / Mult: 1
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
2690256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.290
250+
HK$5.760
500+
HK$5.230
1000+
HK$4.830
Min: 100 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2917978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.510
10+
HK$12.090
50+
HK$11.830
100+
HK$11.560
200+
HK$11.290
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
2946554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.430
250+
HK$10.910
Min: 100 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 125°C
10mm
-
-
16.8mm
-55°C
125°C
ZS Series
AEC-Q200
2766983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.770
10+
HK$7.610
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2806014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.450
200+
HK$7.300
Min: 100 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2836988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.120
500+
HK$14.310
2500+
HK$10.120
6000+
HK$6.650
12000+
HK$6.520
Min: 100 / Mult: 10
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
6.3mm
-55°C
125°C
183 CPHT Series
-
2690253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.440
250+
HK$6.080
500+
HK$5.710
Min: 100 / Mult: 1
150µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
2946551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.530
250+
HK$8.990
Min: 100 / Mult: 1
150µF
± 20%
63V
Radial Can - SMD
0.015ohm
4000 hours @ 135°C
10mm
-
-
16.5mm
-55°C
135°C
ZS Series
AEC-Q200
2836979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
500+
HK$8.120
2500+
HK$7.960
5400+
HK$7.800
10800+
HK$7.640
Min: 100 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
-
-
6.3mm
-55°C
105°C
182 CPHZ Series
-
2690257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.940
250+
HK$5.720
500+
HK$5.500
1000+
HK$5.120
Min: 100 / Mult: 1
56µF
± 20%
35V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2917975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.170
10+
HK$8.550
50+
HK$8.280
100+
HK$8.010
200+
HK$7.740
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2946553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.250
250+
HK$11.430
Min: 100 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
-
-
16.8mm
-55°C
125°C
ZS Series
AEC-Q200
2836985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.920
500+
HK$10.610
2500+
HK$8.960
5400+
HK$7.490
10800+
HK$7.350
Min: 100 / Mult: 10
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
6.3mm
-55°C
125°C
183 CPHT Series
-
2806025

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$4.400
5000+
HK$4.390
10000+
HK$4.310
Min: 1000 / Mult: 1000
10µF
± 20%
50V
Radial Can - SMD
0.12ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2690255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.010
200+
HK$8.820
Min: 100 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZK Series
AEC-Q200
2666627

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$10.120
2500+
HK$9.210
5000+
HK$9.030
Min: 500 / Mult: 500
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2917969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.820
200+
HK$7.780
500+
HK$7.740
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2836973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$11.920
100+
HK$8.720
500+
HK$6.820
2500+
HK$6.690
5400+
HK$6.550
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
6.3mm
-55°C
105°C
182 CPHZ Series
-
2946549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.510
250+
HK$9.460
Min: 100 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
-
-
16.5mm
-55°C
125°C
ZS Series
AEC-Q200
2917964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.480
200+
HK$7.790
500+
HK$7.100
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
2690251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.280
Min: 100 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.08ohm
1000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2690258RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.890
250+
HK$9.100
500+
HK$8.310
Min: 100 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
251-275 of 1619 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY