Hybrid Polymer Aluminium Electrolytic Capacitors:

1,619 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2806021

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.050
2500+
HK$5.180
5000+
HK$5.080
Min: 500 / Mult: 500
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2690252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.850
50+
HK$4.680
100+
HK$4.240
250+
HK$3.880
500+
HK$3.520
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.05ohm
1000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2917968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.190
200+
HK$8.010
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
2753121

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.790
2500+
HK$6.320
5000+
HK$6.250
Min: 500 / Mult: 500
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2766983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$7.610
Min: 100 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2766985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.100
200+
HK$7.910
500+
HK$7.720
Min: 100 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
2000 hours @ 145°C
8mm
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2917970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.230
200+
HK$7.990
500+
HK$7.740
Min: 100 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2917978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.560
200+
HK$11.290
500+
HK$11.020
Min: 100 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
2946555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.840
250+
HK$11.230
Min: 100 / Mult: 1
150µF
± 20%
63V
Radial Can - SMD
0.015ohm
4000 hours @ 125°C
10mm
-
-
16.8mm
-55°C
125°C
ZS Series
AEC-Q200
2836985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$15.710
100+
HK$11.920
500+
HK$10.610
2500+
HK$8.960
5400+
HK$7.490
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
6.3mm
-55°C
125°C
183 CPHT Series
-
2842065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.170
200+
HK$7.720
500+
HK$7.260
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
10mm
-
-
10mm
-55°C
105°C
HXB Series
AEC-Q200
2690257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.990
50+
HK$6.460
100+
HK$5.940
250+
HK$5.720
500+
HK$5.500
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
35V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2753126

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.370
2500+
HK$6.360
5000+
HK$6.240
Min: 500 / Mult: 500
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2766987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.760
10+
HK$11.000
50+
HK$10.230
100+
HK$9.460
200+
HK$8.690
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
2000 hours @ 145°C
8mm
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2766987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.460
200+
HK$8.690
500+
HK$7.920
Min: 100 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
2000 hours @ 145°C
8mm
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2946550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.830
250+
HK$9.300
Min: 100 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 135°C
10mm
-
-
16.5mm
-55°C
135°C
ZS Series
AEC-Q200
2806013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
200+
HK$8.150
Min: 100 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2917974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.170
200+
HK$7.140
500+
HK$7.100
Min: 100 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2690254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.020
200+
HK$5.500
500+
HK$4.970
Min: 100 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZK Series
AEC-Q200
2766984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.520
200+
HK$9.060
500+
HK$8.810
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
2000 hours @ 145°C
10mm
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2806015RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.010
200+
HK$5.980
500+
HK$5.950
Min: 100 / Mult: 1
47µF
± 20%
80V
Radial Can - SMD
0.036ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3651567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$9.210
50+
HK$9.050
100+
HK$8.880
200+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
180µF
± 20%
50V
Radial Leaded
0.017ohm
4000 hours @ 125°C
10mm
-
-
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3586295

RoHS

Each
1+
HK$12.990
50+
HK$7.330
100+
HK$6.740
250+
HK$6.200
500+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
80V
Radial Leaded
0.045ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3254477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.850
250+
HK$6.880
500+
HK$5.900
Min: 100 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
-
-
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
3254451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.330
250+
HK$5.980
500+
HK$5.630
Min: 100 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
276-300 of 1619 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY