Hybrid Polymer Aluminium Electrolytic Capacitors:

1,619 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3651554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.030
10+
HK$12.250
50+
HK$10.690
100+
HK$10.200
200+
HK$9.570
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
12.8mm
-55°C
125°C
ZSU Series
AEC-Q200
3227533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.710
200+
HK$5.590
500+
HK$5.470
Min: 100 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZKU Series
AEC-Q200
3254487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.460
10+
HK$11.030
50+
HK$9.920
100+
HK$8.290
200+
HK$7.610
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
3586307

RoHS

Each
1+
HK$14.970
10+
HK$8.550
50+
HK$8.130
100+
HK$7.710
200+
HK$7.120
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZKU-A Series
AEC-Q200
3227559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.050
200+
HK$5.930
500+
HK$5.810
Min: 100 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3442412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.210
200+
HK$8.510
500+
HK$7.810
Min: 100 / Mult: 1
56µF
± 20%
50V
Radial Can - SMD
0.035ohm
1000 hours @ 150°C
8mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3586311

RoHS

Each
1+
HK$16.030
10+
HK$9.210
50+
HK$8.840
100+
HK$8.470
200+
HK$7.790
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Leaded
0.016ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3254472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.790
200+
HK$6.780
500+
HK$6.770
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3345913RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.510
200+
HK$14.220
Min: 100 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
10.5mm
-55°C
145°C
ZE Series
AEC-Q200
3584435RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.790
200+
HK$9.290
500+
HK$9.020
Min: 100 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586312

RoHS

Each
1+
HK$14.550
50+
HK$7.740
100+
HK$7.080
250+
HK$6.550
500+
HK$6.010
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Leaded
0.025ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3227551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.480
250+
HK$7.190
500+
HK$6.900
900+
HK$5.970
Min: 100 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
8mm
-55°C
105°C
ZA Series
AEC-Q200
3580731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.600
250+
HK$10.610
500+
HK$7.960
1000+
HK$7.500
2500+
HK$7.490
Min: 100 / Mult: 5
470µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-40°C
125°C
B40920 Series
AEC-Q200
3288785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.900
200+
HK$7.800
500+
HK$7.700
Min: 100 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3584428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.030
200+
HK$9.340
500+
HK$8.640
Min: 100 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3442415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.030
200+
HK$7.570
500+
HK$7.400
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3586283

RoHS

Each
1+
HK$14.230
10+
HK$7.570
50+
HK$7.250
100+
HK$6.920
200+
HK$6.540
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3586294

RoHS

Each
1+
HK$14.230
10+
HK$7.570
50+
HK$7.250
100+
HK$6.920
200+
HK$6.340
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.03ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3227564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.350
10+
HK$9.210
50+
HK$8.800
100+
HK$8.390
200+
HK$7.760
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3442422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.130
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
3586279

RoHS

Each
1+
HK$12.990
50+
HK$7.330
100+
HK$6.740
250+
HK$6.200
500+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3651539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.880
10+
HK$19.570
25+
HK$18.340
50+
HK$17.100
100+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.009ohm
4000 hours @ 135°C
10mm
-
-
16.8mm
-55°C
135°C
ZU Series
AEC-Q200
3584439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.700
200+
HK$9.300
500+
HK$8.900
Min: 100 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3227539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.130
10+
HK$12.510
50+
HK$10.950
100+
HK$9.850
200+
HK$8.290
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
3651536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.630
10+
HK$17.510
25+
HK$16.740
50+
HK$15.970
100+
HK$14.340
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
-
-
16.8mm
-55°C
135°C
ZU Series
AEC-Q200
301-325 of 1619 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY