Hybrid Polymer Aluminium Electrolytic Capacitors:

1,619 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3586268

RoHS

Each
1+
HK$11.510
50+
HK$6.510
100+
HK$5.880
250+
HK$5.400
500+
HK$4.920
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3586287

RoHS

Each
1+
HK$12.990
50+
HK$7.330
100+
HK$6.740
250+
HK$6.200
500+
HK$5.650
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Leaded
0.03ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3266926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.380
250+
HK$8.550
500+
HK$6.330
1000+
HK$5.880
2500+
HK$5.770
Min: 100 / Mult: 5
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-40°C
125°C
B40900 Series
AEC-Q200
3586366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.280
500+
HK$4.930
1000+
HK$4.220
2400+
HK$3.990
Min: 100 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3227555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$9.870
50+
HK$9.420
100+
HK$8.960
200+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3442407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.200
200+
HK$7.770
500+
HK$7.530
Min: 100 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3586299

RoHS

Each
1+
HK$13.650
50+
HK$7.710
100+
HK$7.090
250+
HK$6.530
500+
HK$5.960
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
25V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZK-A Series
AEC-Q200
3254491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.620
50+
HK$8.680
100+
HK$7.740
250+
HK$6.800
500+
HK$6.000
Min: 1 / Mult: 1
56µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
-
-
6.1mm
-55°C
125°C
ZK Series
AEC-Q200
3586276

RoHS

Each
1+
HK$11.350
50+
HK$5.980
100+
HK$5.420
250+
HK$4.940
500+
HK$4.450
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
80V
Radial Leaded
0.045ohm
10000 hours @ 105°C
8mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3586286

RoHS

Each
1+
HK$12.990
50+
HK$7.330
100+
HK$6.740
250+
HK$6.200
500+
HK$5.650
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
50V
Radial Leaded
0.03ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3442424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.130
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
3299918

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$8.140
4500+
HK$7.130
9000+
HK$5.900
Min: 900 / Mult: 900
100µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
3254470

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$10.180
2500+
HK$8.910
5000+
HK$7.380
Min: 500 / Mult: 500
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3584427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.030
200+
HK$9.340
500+
HK$8.640
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3254464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.790
200+
HK$8.860
500+
HK$7.930
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3227559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$6.670
50+
HK$6.360
100+
HK$6.050
200+
HK$5.930
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3442424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.980
10+
HK$14.570
50+
HK$12.720
100+
HK$11.130
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
3227527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.410
250+
HK$6.760
500+
HK$6.100
900+
HK$5.440
Min: 100 / Mult: 1
180µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZKU Series
AEC-Q200
3227537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
250+
HK$7.880
500+
HK$6.800
900+
HK$6.420
Min: 100 / Mult: 1
180µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
8mm
-55°C
125°C
ZKU Series
AEC-Q200
3254490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.720
10+
HK$10.440
50+
HK$8.440
100+
HK$7.780
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
180µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
3586281

RoHS

Each
1+
HK$12.990
50+
HK$7.330
100+
HK$6.740
250+
HK$6.200
500+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3584440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.770
10+
HK$13.900
50+
HK$12.500
100+
HK$11.430
200+
HK$10.780
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3227578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.210
200+
HK$8.540
500+
HK$7.860
Min: 100 / Mult: 1
47µF
± 20%
50V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3227587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.760
250+
HK$6.060
500+
HK$5.370
1000+
HK$4.790
Min: 100 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3254477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
50+
HK$8.820
100+
HK$7.850
250+
HK$6.880
500+
HK$5.900
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
-
-
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
326-350 of 1619 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY