Hybrid Polymer Aluminium Electrolytic Capacitors:

1,619 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3227582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.090
10+
HK$6.040
50+
HK$5.760
100+
HK$5.470
200+
HK$5.370
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3586278

RoHS

Each
1+
HK$10.980
50+
HK$7.340
100+
HK$6.630
250+
HK$6.290
500+
HK$5.870
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3586310

RoHS

Each
1+
HK$14.970
50+
HK$9.290
100+
HK$7.460
250+
HK$6.900
500+
HK$6.330
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Leaded
0.022ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586316

RoHS

Each
1+
HK$14.550
50+
HK$8.310
100+
HK$7.460
250+
HK$6.900
500+
HK$6.330
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.032ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3227555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
200+
HK$8.310
500+
HK$7.650
Min: 100 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3227543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$9.880
500+
HK$9.630
Min: 100 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
3580736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$21.190
50+
HK$12.010
250+
HK$9.770
500+
HK$8.510
1000+
HK$8.050
More Pricing...
Min: 5 / Mult: 5
430µF
± 20%
35V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-40°C
125°C
B40920 Series
AEC-Q200
3586314

RoHS

Each
1+
HK$16.030
10+
HK$9.210
50+
HK$8.840
100+
HK$8.470
200+
HK$7.790
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
50V
Radial Leaded
0.023ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586321

RoHS

Each
1+
HK$16.120
10+
HK$9.210
50+
HK$8.840
100+
HK$8.470
200+
HK$7.800
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
-
-
11.7mm
-55°C
125°C
ZS-A Series
AEC-Q200
3227565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.460
200+
HK$5.450
500+
HK$5.440
Min: 100 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3227539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.850
200+
HK$8.290
500+
HK$6.720
2500+
HK$6.100
5000+
HK$5.990
Min: 100 / Mult: 1
560µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
3254485

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$13.940
2500+
HK$12.190
5000+
HK$10.100
Min: 500 / Mult: 500
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
10.5mm
-55°C
145°C
ZE Series
AEC-Q200
3227538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.390
10+
HK$12.140
50+
HK$10.060
100+
HK$9.180
200+
HK$8.370
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
3345912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.310
10+
HK$13.790
50+
HK$12.170
100+
HK$10.550
200+
HK$10.390
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3586324

RoHS

Each
1+
HK$20.230
10+
HK$14.310
50+
HK$11.760
100+
HK$10.770
200+
HK$9.950
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
35V
Radial Leaded
0.011ohm
4000 hours @ 125°C
10mm
-
-
15.7mm
-55°C
125°C
ZS-A Series
AEC-Q200
3651569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$9.210
50+
HK$8.560
100+
HK$7.900
200+
HK$7.850
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
63V
Radial Leaded
0.019ohm
4000 hours @ 125°C
10mm
-
-
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3227530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.170
250+
HK$5.670
500+
HK$5.170
1000+
HK$4.610
Min: 100 / Mult: 1
39µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3288783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.420
200+
HK$7.120
500+
HK$6.820
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3580732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.500
250+
HK$8.880
500+
HK$8.310
1000+
HK$8.130
2000+
HK$7.970
Min: 100 / Mult: 5
560µF
± 20%
25V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-40°C
125°C
B40920 Series
AEC-Q200
3586289

RoHS

Each
1+
HK$14.230
10+
HK$7.570
50+
HK$7.250
100+
HK$6.920
200+
HK$6.540
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
50V
Radial Leaded
0.028ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3584421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
200+
HK$8.470
500+
HK$7.890
Min: 100 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3586343

RoHS

Each
1+
HK$13.730
50+
HK$7.760
100+
HK$7.140
250+
HK$6.570
500+
HK$6.000
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
Radial Leaded
0.03ohm
1000 hours @ 150°C
8mm
-
-
9.5mm
-55°C
150°C
ZF-A Series
AEC-Q200
3227581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.990
10+
HK$10.120
50+
HK$9.670
100+
HK$9.210
200+
HK$8.540
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3254447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.030
250+
HK$6.610
500+
HK$6.190
Min: 100 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
8mm
-55°C
105°C
ZA Series
AEC-Q200
3254461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
50+
HK$8.090
100+
HK$6.380
250+
HK$6.140
500+
HK$5.890
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
-
-
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
351-375 of 1619 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY