Hybrid Polymer Aluminium Electrolytic Capacitors:

1,619 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2917976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.270
200+
HK$11.130
500+
HK$10.980
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
2000 hours @ 145°C
10mm
-
-
10.5mm
-55°C
145°C
ZE Series
AEC-Q200
2753126

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.370
2500+
HK$6.360
5000+
HK$6.240
Min: 500 / Mult: 500
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2690254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.020
200+
HK$5.500
500+
HK$4.970
Min: 100 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZK Series
AEC-Q200
2842065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.170
200+
HK$7.720
500+
HK$7.260
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
10mm
-
-
10mm
-55°C
105°C
HXB Series
AEC-Q200
2690257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.990
50+
HK$6.460
100+
HK$5.940
250+
HK$5.720
500+
HK$5.500
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
35V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2690253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.440
250+
HK$6.080
500+
HK$5.710
Min: 100 / Mult: 1
150µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
2836988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.120
500+
HK$14.310
2500+
HK$10.120
6000+
HK$6.650
12000+
HK$6.520
Min: 100 / Mult: 10
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
6.3mm
-55°C
125°C
183 CPHT Series
-
2690257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.940
250+
HK$5.720
500+
HK$5.500
1000+
HK$5.120
Min: 100 / Mult: 1
56µF
± 20%
35V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2836979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
500+
HK$8.120
2500+
HK$7.960
5400+
HK$7.800
10800+
HK$7.640
Min: 100 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
-
-
6.3mm
-55°C
105°C
182 CPHZ Series
-
2917975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.170
10+
HK$8.550
50+
HK$8.280
100+
HK$8.010
200+
HK$7.740
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2806025

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$4.400
5000+
HK$4.390
10000+
HK$4.310
Min: 1000 / Mult: 1000
10µF
± 20%
50V
Radial Can - SMD
0.12ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2836985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.920
500+
HK$10.610
2500+
HK$8.960
5400+
HK$7.490
10800+
HK$7.350
Min: 100 / Mult: 10
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
6.3mm
-55°C
125°C
183 CPHT Series
-
2666627

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$10.120
2500+
HK$9.210
5000+
HK$9.030
Min: 500 / Mult: 500
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2690255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.010
200+
HK$8.820
Min: 100 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZK Series
AEC-Q200
2917969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.820
200+
HK$7.780
500+
HK$7.740
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2836973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$11.920
100+
HK$8.720
500+
HK$6.820
2500+
HK$6.690
5400+
HK$6.550
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
6.3mm
-55°C
105°C
182 CPHZ Series
-
2690251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.280
Min: 100 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.08ohm
1000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2690258RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.890
250+
HK$9.100
500+
HK$8.310
Min: 100 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
2806021

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.050
2500+
HK$5.180
5000+
HK$5.080
Min: 500 / Mult: 500
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2753121

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.790
2500+
HK$6.320
5000+
HK$6.250
Min: 500 / Mult: 500
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2917968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.190
200+
HK$8.010
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
2690252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.850
50+
HK$4.680
100+
HK$4.240
250+
HK$3.880
500+
HK$3.520
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.05ohm
1000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2766983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$7.610
Min: 100 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2766985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.100
200+
HK$7.910
500+
HK$7.720
Min: 100 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
2000 hours @ 145°C
8mm
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2917970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.230
200+
HK$7.990
500+
HK$7.740
Min: 100 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
376-400 of 1619 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY