Hybrid Polymer Aluminium Electrolytic Capacitors:

1,619 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3227564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.350
10+
HK$9.210
50+
HK$8.800
100+
HK$8.390
200+
HK$7.760
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3651567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$9.210
50+
HK$9.050
100+
HK$8.880
200+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
180µF
± 20%
50V
Radial Leaded
0.017ohm
4000 hours @ 125°C
10mm
-
-
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3651554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.030
10+
HK$12.250
50+
HK$10.690
100+
HK$10.200
200+
HK$9.570
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
12.8mm
-55°C
125°C
ZSU Series
AEC-Q200
3442422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.130
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
3442411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.090
200+
HK$7.710
500+
HK$7.320
Min: 100 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.023ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3442407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$10.940
50+
HK$9.570
100+
HK$8.200
200+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3227536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
250+
HK$7.670
500+
HK$7.030
1000+
HK$6.690
Min: 100 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
6.1mm
-55°C
125°C
ZKU Series
AEC-Q200
3227538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.180
200+
HK$8.370
500+
HK$7.550
2500+
HK$6.670
5000+
HK$6.500
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
3254488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
50+
HK$8.470
100+
HK$7.330
250+
HK$7.060
500+
HK$6.790
Min: 1 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3227530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.010
50+
HK$6.780
100+
HK$6.170
250+
HK$5.670
500+
HK$5.170
More Pricing...
Min: 1 / Mult: 1
39µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3584430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3442401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.920
200+
HK$6.900
400+
HK$6.890
Min: 100 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.019ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
ZS Series
AEC-Q200
3227581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.210
200+
HK$8.540
500+
HK$7.860
Min: 100 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3584424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.530
200+
HK$8.620
500+
HK$7.710
2500+
HK$7.510
Min: 100 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.023ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3586329

RoHS

Each
1+
HK$20.230
10+
HK$14.310
50+
HK$11.760
100+
HK$10.860
200+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
63V
Radial Leaded
0.015ohm
4000 hours @ 125°C
10mm
-
-
15.7mm
-55°C
125°C
ZS-A Series
AEC-Q200
3227563RL

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.930
2500+
HK$3.730
5000+
HK$3.520
Min: 500 / Mult: 500
100µF
± 20%
35V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3227564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
200+
HK$7.760
500+
HK$7.130
Min: 100 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3227575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.610
250+
HK$2.330
500+
HK$2.050
900+
HK$1.930
4500+
HK$1.880
More Pricing...
Min: 100 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
3227526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.370
250+
HK$5.170
500+
HK$4.970
1000+
HK$4.760
Min: 100 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3586338

RoHS

Each
1+
HK$16.200
10+
HK$8.640
50+
HK$8.270
100+
HK$7.900
200+
HK$7.530
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3580736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.010
250+
HK$9.770
500+
HK$8.510
1000+
HK$8.050
2000+
HK$8.050
Min: 100 / Mult: 5
430µF
± 20%
35V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-40°C
125°C
B40920 Series
AEC-Q200
3227525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.310
250+
HK$4.860
500+
HK$4.410
1000+
HK$4.110
5000+
HK$3.720
More Pricing...
Min: 100 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3227525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.730
50+
HK$5.740
100+
HK$5.310
250+
HK$4.860
500+
HK$4.410
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3586270

RoHS

Each
1+
HK$11.920
50+
HK$6.070
100+
HK$5.540
250+
HK$5.060
500+
HK$4.580
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.04ohm
10000 hours @ 105°C
8mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3586309

RoHS

Each
1+
HK$10.430
10+
HK$7.140
50+
HK$6.790
100+
HK$6.440
200+
HK$6.340
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Leaded
0.016ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
426-450 of 1619 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY