Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3584440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.430
200+
HK$10.780
500+
HK$10.120
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3227578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.990
10+
HK$10.120
50+
HK$9.670
100+
HK$9.210
200+
HK$8.540
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
50V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3442418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
200+
HK$9.270
500+
HK$8.580
Min: 100 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
8mm
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
3584437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.920
200+
HK$10.810
500+
HK$9.700
Min: 100 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.023ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3651544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.800
10+
HK$19.320
25+
HK$17.600
50+
HK$15.870
100+
HK$14.720
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
63V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
16.8mm
-55°C
135°C
ZU Series
AEC-Q200
3345913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.190
10+
HK$17.450
50+
HK$15.990
100+
HK$14.510
200+
HK$14.220
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
10.5mm
-55°C
145°C
ZE Series
AEC-Q200
3254487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.290
200+
HK$7.610
500+
HK$6.920
2500+
HK$6.820
5000+
HK$6.690
Min: 100 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
3254490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.780
200+
HK$7.160
500+
HK$6.550
2500+
HK$5.540
5000+
HK$5.380
Min: 100 / Mult: 1
180µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
3586266

RoHS

Each
1+
HK$12.420
10+
HK$6.780
50+
HK$6.470
100+
HK$6.150
200+
HK$5.670
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Leaded
0.02ohm
10000 hours @ 105°C
10mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3442412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.350
10+
HK$10.030
50+
HK$9.620
100+
HK$9.210
200+
HK$8.510
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
50V
Radial Can - SMD
0.035ohm
1000 hours @ 150°C
8mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3651529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$10.200
50+
HK$9.910
100+
HK$9.620
200+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
35V
Radial Can - SMD
0.011ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZU Series
AEC-Q200
3584426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.480
200+
HK$6.960
Min: 100 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3254455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.660
250+
HK$6.760
500+
HK$5.860
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
8mm
-55°C
105°C
ZA Series
AEC-Q200
3580735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.870
250+
HK$13.670
500+
HK$12.270
1000+
HK$11.500
Min: 100 / Mult: 5
390µF
± 20%
35V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-40°C
125°C
B40920 Series
AEC-Q200
3254464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.230
10+
HK$13.490
50+
HK$10.610
100+
HK$9.790
200+
HK$8.860
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3299912

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.650
2500+
HK$6.240
5000+
HK$5.830
Min: 500 / Mult: 500
68µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3254469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.130
250+
HK$6.910
500+
HK$6.790
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
8mm
-55°C
125°C
ZC Series
AEC-Q200
3345909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.840
250+
HK$6.470
500+
HK$6.100
Min: 100 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
6.3mm
-
-
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
3442401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.920
200+
HK$6.900
400+
HK$6.890
Min: 100 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.019ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
ZS Series
AEC-Q200
3586329

RoHS

Each
1+
HK$20.230
10+
HK$14.310
50+
HK$11.760
100+
HK$10.860
200+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
63V
Radial Leaded
0.015ohm
4000 hours @ 125°C
10mm
-
-
15.7mm
-55°C
125°C
ZS-A Series
AEC-Q200
3227581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.210
200+
HK$8.540
500+
HK$7.860
Min: 100 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3227582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.470
200+
HK$5.370
500+
HK$5.260
Min: 100 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3227541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.140
250+
HK$7.900
500+
HK$7.650
900+
HK$7.570
Min: 100 / Mult: 1
120µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
8mm
-55°C
125°C
ZKU Series
AEC-Q200
3584424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.530
200+
HK$8.620
500+
HK$7.710
2500+
HK$7.510
Min: 100 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.023ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3254449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
10+
HK$11.260
50+
HK$10.190
100+
HK$9.120
200+
HK$8.050
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
451-475 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY