Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3227572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.760
50+
HK$6.100
100+
HK$5.530
250+
HK$5.040
500+
HK$4.540
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3586280

RoHS

Each
1+
HK$11.920
10+
HK$8.360
50+
HK$7.590
100+
HK$6.810
200+
HK$6.080
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3586290

RoHS

Each
1+
HK$12.990
50+
HK$7.330
100+
HK$6.740
250+
HK$6.200
500+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.04ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3586335

RoHS

Each
1+
HK$16.200
10+
HK$9.290
50+
HK$8.920
100+
HK$8.550
200+
HK$7.860
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Leaded
0.028ohm
2000 hours @ 145°C
10mm
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3586344

RoHS

Each
1+
HK$13.910
10+
HK$11.000
50+
HK$9.530
100+
HK$8.250
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Leaded
0.023ohm
1000 hours @ 150°C
10mm
-
-
9.5mm
-55°C
150°C
ZF-A Series
AEC-Q200
3442398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.260
200+
HK$7.120
400+
HK$6.980
Min: 100 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
ZS Series
AEC-Q200
3227567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.190
250+
HK$4.080
500+
HK$3.970
1000+
HK$3.330
Min: 100 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
3584418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.030
200+
HK$9.340
500+
HK$8.640
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3584442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.900
10+
HK$14.720
50+
HK$12.090
100+
HK$11.020
200+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3227542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.650
10+
HK$10.440
50+
HK$9.990
100+
HK$9.540
200+
HK$8.620
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
3783796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.260
400+
HK$4.370
800+
HK$4.360
1200+
HK$4.280
2000+
HK$4.190
Min: 100 / Mult: 10
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3651536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.340
250+
HK$12.730
1250+
HK$12.330
Min: 100 / Mult: 1
560µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
-
-
16.8mm
-55°C
135°C
ZU Series
AEC-Q200
3783793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.570
400+
HK$3.030
800+
HK$2.810
1200+
HK$2.800
2000+
HK$2.790
More Pricing...
Min: 100 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3779423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.530
200+
HK$10.040
500+
HK$9.540
Min: 100 / Mult: 1
47µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3783799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$13.650
50+
HK$10.770
400+
HK$7.920
800+
HK$7.360
1200+
HK$7.220
More Pricing...
Min: 10 / Mult: 10
270µF
± 20%
35V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3678094

RoHS

Each
1+
HK$69.630
10+
HK$49.820
50+
HK$41.680
320+
HK$39.210
640+
HK$39.130
More Pricing...
Min: 1 / Mult: 1
1100µF
-10%, +30%
40V
Radial Leaded
0.006ohm
3000 hours @ 125°C
18mm
-
-
35mm
-40°C
125°C
PHH225 Series
AEC-Q200
3779422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.640
200+
HK$8.200
500+
HK$7.760
Min: 100 / Mult: 1
47µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3651544RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
250+
HK$12.830
Min: 100 / Mult: 1
150µF
± 20%
63V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
16.8mm
-55°C
135°C
ZU Series
AEC-Q200
3651547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.620
200+
HK$8.970
400+
HK$8.310
Min: 100 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
ZSU Series
AEC-Q200
3783800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.180
400+
HK$8.800
800+
HK$7.660
1200+
HK$7.510
2000+
HK$7.360
Min: 100 / Mult: 10
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3651537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.830
200+
HK$11.890
400+
HK$10.940
Min: 100 / Mult: 1
330µF
± 20%
35V
Radial Can - SMD
0.011ohm
4000 hours @ 135°C
10mm
-
-
12.8mm
-55°C
135°C
ZU Series
AEC-Q200
3783795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.830
50+
HK$6.040
400+
HK$4.240
800+
HK$3.990
1200+
HK$3.920
More Pricing...
Min: 10 / Mult: 10
270µF
± 20%
35V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3651554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.200
200+
HK$9.570
400+
HK$8.940
Min: 100 / Mult: 1
680µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
12.8mm
-55°C
125°C
ZSU Series
AEC-Q200
3651556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.600
200+
HK$10.450
400+
HK$9.290
Min: 100 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
12.8mm
-55°C
125°C
ZSU Series
AEC-Q200
3651555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.310
250+
HK$12.580
Min: 100 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
-
-
16.8mm
-55°C
125°C
ZSU Series
AEC-Q200
501-525 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY