Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3651559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.310
250+
HK$12.910
Min: 100 / Mult: 1
270µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 125°C
10mm
-
-
16.8mm
-55°C
125°C
ZSU Series
AEC-Q200
3651543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.920
200+
HK$10.870
400+
HK$9.820
Min: 100 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.012ohm
4000 hours @ 135°C
10mm
-
-
12.8mm
-55°C
135°C
ZU Series
AEC-Q200
3779422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.180
10+
HK$9.460
50+
HK$9.050
100+
HK$8.640
200+
HK$8.200
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3651539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.880
250+
HK$13.320
Min: 100 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.009ohm
4000 hours @ 135°C
10mm
-
-
16.8mm
-55°C
135°C
ZU Series
AEC-Q200
3651560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.600
200+
HK$10.490
400+
HK$9.380
Min: 100 / Mult: 1
120µF
± 20%
63V
Radial Can - SMD
0.019ohm
4000 hours @ 125°C
10mm
-
-
12.8mm
-55°C
125°C
ZSU Series
AEC-Q200
3651533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.470
200+
HK$8.220
400+
HK$7.970
Min: 100 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.012ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZU Series
AEC-Q200
3651549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.220
200+
HK$7.950
400+
HK$7.670
Min: 100 / Mult: 1
180µF
± 20%
50V
Radial Can - SMD
0.017ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
ZSU Series
AEC-Q200
3651527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.470
200+
HK$8.220
400+
HK$7.970
Min: 100 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZU Series
AEC-Q200
3651529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.620
200+
HK$8.880
400+
HK$8.140
Min: 100 / Mult: 1
330µF
± 20%
35V
Radial Can - SMD
0.011ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZU Series
AEC-Q200
3678095

RoHS

Each
1+
HK$77.440
10+
HK$55.330
50+
HK$46.120
352+
HK$44.890
704+
HK$44.560
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Radial Leaded
0.0061ohm
3000 hours @ 125°C
16mm
-
-
35mm
-40°C
125°C
PHH225 Series
AEC-Q200
3678096

RoHS

Each
1+
HK$84.510
10+
HK$60.670
50+
HK$50.800
480+
HK$42.420
960+
HK$41.100
More Pricing...
Min: 1 / Mult: 1
380µF
-10%, +30%
63V
Radial Leaded
0.0071ohm
3000 hours @ 125°C
18mm
-
-
27mm
-40°C
125°C
PHH225 Series
AEC-Q200
3651535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
200+
HK$10.690
400+
HK$9.620
Min: 100 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
12.8mm
-55°C
135°C
ZU Series
AEC-Q200
3783793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.110
50+
HK$3.570
400+
HK$3.030
800+
HK$2.810
1200+
HK$2.800
More Pricing...
Min: 10 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3296813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.360
10+
HK$5.740
100+
HK$5.270
500+
HK$4.270
1000+
HK$3.890
More Pricing...
Min: 1 / Mult: 1
-
-
25V
-
-
-
-
-
-
10mm
-55°C
135°C
GYC Series
-
3296814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
10+
HK$6.690
50+
HK$6.420
100+
HK$6.150
200+
HK$5.650
More Pricing...
Min: 1 / Mult: 1
-
-
25V
-
-
-
10mm
-
-
10mm
-55°C
-
GYC Series
-
2806433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$5.370
50+
HK$5.120
100+
HK$4.860
200+
HK$4.360
More Pricing...
Min: 1 / Mult: 1
-
-
25V
-
-
-
8mm
-
-
10mm
-
125°C
-
-
2806435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.810
50+
HK$4.230
100+
HK$3.670
250+
HK$3.440
500+
HK$3.210
More Pricing...
Min: 1 / Mult: 1
56µF
-
-
-
-
-
-
-
-
5.8mm
-55°C
125°C
-
-
3296820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
10+
HK$5.750
100+
HK$5.080
500+
HK$4.260
1000+
HK$3.950
More Pricing...
Min: 1 / Mult: 1
-
-
50V
-
-
-
8mm
-
-
10mm
-
135°C
-
-
3296815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.140
10+
HK$4.440
100+
HK$4.020
500+
HK$3.330
1000+
HK$3.150
More Pricing...
Min: 1 / Mult: 1
-
-
-
Radial Can - SMD
-
-
-
-
-
-
-55°C
-
GYC Series
-
3296818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$3.840
100+
HK$3.430
250+
HK$3.190
500+
HK$2.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
6.3mm
-
-
5.8mm
-55°C
-
GYC Series
AEC-Q200
3296823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.280
10+
HK$5.690
100+
HK$5.220
500+
HK$4.250
1000+
HK$3.860
More Pricing...
Min: 1 / Mult: 1
-
-
-
Radial Can - SMD
-
-
8mm
-
-
-
-55°C
135°C
-
AEC-Q200
3296826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
10+
HK$6.400
100+
HK$5.550
500+
HK$4.870
1000+
HK$4.380
More Pricing...
Min: 1 / Mult: 1
270µF
-
-
Radial Can - SMD
-
4000 hours @ 135°C
10mm
-
-
10mm
-55°C
135°C
GYC Series
-
3296822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.060
10+
HK$4.630
100+
HK$4.090
500+
HK$3.110
1000+
HK$3.060
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
6.3mm
-
-
7.7mm
-
135°C
GYC Series
-
3783839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.270
10+
HK$11.430
50+
HK$8.960
100+
HK$8.170
200+
HK$8.010
Min: 1 / Mult: 1
39µF
± 20%
80V
Radial Can - SMD
0.07ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
AHA Series
-
3783839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.170
200+
HK$8.010
Min: 100 / Mult: 1
39µF
± 20%
80V
Radial Can - SMD
0.07ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
AHA Series
-
526-550 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY