Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4171956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.620
200+
HK$10.810
Min: 100 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4155673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.120
500+
HK$4.190
1000+
HK$3.750
2000+
HK$3.680
Min: 100 / Mult: 10
330µF
± 20%
25V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A781 Series
AEC-Q200
4312885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
10+
HK$7.490
50+
HK$7.150
100+
HK$6.800
500+
HK$5.640
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4312884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.960
400+
HK$5.830
800+
HK$5.390
1200+
HK$5.290
Min: 100 / Mult: 1
170µF
± 20%
35V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A785 Series
AEC-Q200
4312878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.720
400+
HK$2.940
800+
HK$2.890
1200+
HK$2.830
2000+
HK$2.770
Min: 100 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.04ohm
1000 hours @ 150°C
8mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4380581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.440
50+
HK$8.470
100+
HK$7.680
250+
HK$7.110
500+
HK$6.540
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
2000 hours @ 135°C
5mm
-
-
5.8mm
-55°C
135°C
ZL Series
AEC-Q200
4312870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.440
50+
HK$3.760
400+
HK$3.080
800+
HK$2.810
1200+
HK$2.760
More Pricing...
Min: 10 / Mult: 10
180µF
± 20%
35V
Radial Can - SMD
0.032ohm
1000 hours @ 150°C
8mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4171951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.610
10+
HK$15.210
50+
HK$13.810
100+
HK$11.840
200+
HK$10.940
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4171933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.680
50+
HK$9.210
100+
HK$8.390
250+
HK$7.570
500+
HK$6.330
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
WCAP-HSAH Series
-
4171929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.610
50+
HK$8.470
100+
HK$7.730
250+
HK$6.990
500+
HK$5.840
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
5mm
-
-
5.8mm
-55°C
105°C
WCAP-HSG5 Series
-
4155672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.170
400+
HK$8.960
800+
HK$8.790
1200+
HK$8.610
Min: 100 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.03ohm
2000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A781 Series
AEC-Q200
4562619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.380
500+
HK$18.090
1000+
HK$17.760
Min: 100 / Mult: 1
330µF
-
25V
-
27mohm
-
8mm
-
-
9.7mm
-55°C
125°C
-
-
4574944RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$120.840
50+
HK$105.550
100+
HK$101.480
315+
HK$97.410
630+
HK$95.470
Min: 10 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4312841

RoHS

Each
1+
HK$84.260
10+
HK$53.680
50+
HK$48.910
100+
HK$46.860
528+
HK$46.730
More Pricing...
Min: 1 / Mult: 1
1400µF
± 20%
35V
Radial Leaded
-
-
16.2mm
-
-
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4313383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.160
50+
HK$3.130
100+
HK$2.810
800+
HK$2.760
1600+
HK$2.700
More Pricing...
Min: 10 / Mult: 10
82µF
± 20%
35V
Radial Can - SMD
0.045ohm
4000 hours @ 125°C
6.3mm
-
-
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
4567995

RoHS

Each
1+
HK$154.130
10+
HK$117.960
50+
HK$103.000
100+
HK$100.350
288+
HK$97.690
More Pricing...
Min: 1 / Mult: 1
5400µF
± 20%
35V
Radial Leaded
0.0042ohm
2000 hours @ 125°C
20.2mm
-
-
43.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4171919

RoHS

Each
1+
HK$18.910
10+
HK$18.830
50+
HK$15.380
200+
HK$12.990
400+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Leaded
0.04ohm
10000 hours @ 105°C
8mm
-
-
9mm
-55°C
105°C
WCAP-HTG5 Series
-
4171945

RoHS

Each
1+
HK$18.500
10+
HK$18.420
50+
HK$15.020
200+
HK$12.650
400+
HK$10.930
Min: 1 / Mult: 1
330µF
± 20%
16V
Radial Leaded
0.02ohm
4000 hours @ 125°C
8mm
-
-
11.5mm
-55°C
125°C
WCAP-HTAH Series
-
4313389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.040
400+
HK$3.320
800+
HK$3.030
1200+
HK$2.970
2000+
HK$2.910
Min: 100 / Mult: 10
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
4229121

RoHS

Each
1+
HK$100.370
10+
HK$94.010
50+
HK$87.650
430+
HK$81.290
860+
HK$74.930
More Pricing...
Min: 1 / Mult: 1
800µF
± 20%
63V
Axial Leaded
0.0042ohm
2000 hours @ 125°C
18.2mm
-
27.7mm
-
-40°C
125°C
PHA223 Series
AEC-Q200
4312862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.820
50+
HK$4.970
400+
HK$4.110
800+
HK$3.770
1200+
HK$3.700
More Pricing...
Min: 10 / Mult: 10
560µF
± 20%
26V
Radial Can - SMD
0.017ohm
1000 hours @ 150°C
10mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4312873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.490
50+
HK$3.810
400+
HK$3.120
800+
HK$2.840
1200+
HK$2.790
More Pricing...
Min: 10 / Mult: 10
82µF
± 20%
50V
Radial Can - SMD
0.036ohm
1000 hours @ 150°C
8mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4313389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.760
50+
HK$4.040
400+
HK$3.320
800+
HK$3.030
1200+
HK$2.970
More Pricing...
Min: 10 / Mult: 10
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
4567992

RoHS

Each
1+
HK$119.930
10+
HK$90.920
50+
HK$77.520
432+
HK$76.200
864+
HK$70.370
More Pricing...
Min: 1 / Mult: 1
2900µF
± 20%
35V
Radial Leaded
0.0038ohm
2000 hours @ 125°C
20.2mm
-
-
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4138282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.400
400+
HK$4.480
800+
HK$4.120
1200+
HK$4.040
2000+
HK$3.960
Min: 100 / Mult: 10
150µF
± 20%
50V
Radial Can - SMD
0.026ohm
1000 hours @ 150°C
10mm
-
-
12.2mm
-55°C
150°C
A784 Series
AEC-Q200
551-575 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY