Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4689922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.270
250+
HK$9.950
500+
HK$9.460
1000+
HK$8.810
2000+
HK$8.500
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4370100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$15.130
50+
HK$12.420
100+
HK$11.430
200+
HK$10.570
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4550139

RoHS

Each
5+
HK$106.820
50+
HK$65.170
250+
HK$52.710
500+
HK$47.080
1500+
HK$44.700
More Pricing...
Min: 5 / Mult: 5
700µF
± 20%
63V
Radial Leaded
0.0039ohm
4000 hours @ 125°C
18mm
-
-
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4171905

RoHS

Each
1+
HK$25.820
10+
HK$25.750
50+
HK$21.020
100+
HK$17.760
200+
HK$15.480
More Pricing...
Min: 1 / Mult: 1
15µF
± 20%
100V
Radial Leaded
0.07ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
WCAP-HTAH Series
-
4138283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.870
400+
HK$6.610
800+
HK$6.120
1200+
HK$6.000
Min: 100 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.026ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A784 Series
AEC-Q200
4312854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.000
50+
HK$4.760
100+
HK$4.520
500+
HK$3.670
1000+
HK$3.280
More Pricing...
Min: 10 / Mult: 10
390µF
± 20%
26V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4313399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.930
400+
HK$8.150
800+
HK$7.990
1200+
HK$7.830
Min: 100 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
4312866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.490
50+
HK$3.810
400+
HK$3.120
800+
HK$2.840
1200+
HK$2.790
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
26V
Radial Can - SMD
0.027ohm
1000 hours @ 150°C
8mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4370094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.950
10+
HK$14.800
50+
HK$11.600
100+
HK$10.610
200+
HK$10.160
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4171979

RoHS

Each
1+
HK$10.220
50+
HK$8.290
100+
HK$6.960
250+
HK$6.010
Min: 1 / Mult: 1
68µF
± 20%
25V
Radial Leaded
0.045ohm
5000 hours @ 105°C
6.3mm
-
-
8mm
-55°C
105°C
WCAP-HTG5 Series
-
4171915RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$13.980
50+
HK$11.350
100+
HK$10.200
250+
HK$8.550
500+
HK$8.140
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-HSG5 Series
-
4312884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$8.080
50+
HK$6.960
400+
HK$5.830
800+
HK$5.390
More Pricing...
Min: 1 / Mult: 1
170µF
± 20%
35V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A785 Series
AEC-Q200
4691367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.730
200+
HK$8.810
500+
HK$7.590
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4574925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$111.470
50+
HK$97.330
340+
HK$89.850
680+
HK$88.060
1020+
HK$86.260
Min: 10 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4380584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.870
10+
HK$14.800
50+
HK$11.600
100+
HK$10.610
200+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZL Series
AEC-Q200
4171898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.290
50+
HK$8.220
100+
HK$6.890
250+
HK$5.850
500+
HK$5.590
Min: 1 / Mult: 1
100µF
± 20%
16V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
WCAP-HSAH Series
-
4254342

RoHS

Each
1+
HK$13.980
10+
HK$9.700
50+
HK$8.430
100+
HK$7.160
500+
HK$5.980
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
4000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A782 Series
AEC-Q200
4171948

RoHS

Each
1+
HK$17.980
10+
HK$17.910
50+
HK$14.800
100+
HK$12.580
200+
HK$11.450
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
WCAP-HTAH Series
-
4171981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.450
10+
HK$27.380
50+
HK$22.050
100+
HK$18.280
200+
HK$15.620
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4155686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.920
400+
HK$8.800
800+
HK$8.220
1200+
HK$8.060
Min: 100 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.028ohm
2000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A781 Series
AEC-Q200
4254331

RoHS

Each
1+
HK$15.130
10+
HK$7.910
50+
HK$6.810
400+
HK$5.710
800+
HK$5.270
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A782 Series
AEC-Q200
4312866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.810
400+
HK$3.120
800+
HK$2.840
1200+
HK$2.790
2000+
HK$2.730
Min: 100 / Mult: 10
330µF
± 20%
26V
Radial Can - SMD
0.027ohm
1000 hours @ 150°C
8mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4261740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.790
250+
HK$15.380
Min: 100 / Mult: 1
180µF
± 20%
63V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
16.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4138281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.430
10+
HK$9.290
50+
HK$8.030
400+
HK$6.760
800+
HK$6.270
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A784 Series
AEC-Q200
4155677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$8.470
50+
HK$7.360
400+
HK$6.240
800+
HK$6.120
1200+
HK$6.000
More Pricing...
Min: 10 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
2000 hours @ 135°C
10mm
-
-
12.2mm
-55°C
135°C
A781 Series
AEC-Q200
576-600 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY