Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4312881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.900
50+
HK$5.040
400+
HK$4.170
800+
HK$3.830
1200+
HK$3.760
More Pricing...
Min: 10 / Mult: 10
120µF
± 20%
63V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4380586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
50+
HK$11.020
100+
HK$10.120
250+
HK$9.380
500+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Can - SMD
0.038ohm
2000 hours @ 135°C
6.3mm
-
-
6.1mm
-55°C
135°C
ZL Series
AEC-Q200
4312853

RoHS

Each
1+
HK$97.490
10+
HK$63.300
50+
HK$57.870
430+
HK$57.180
860+
HK$56.490
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4171889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
50+
HK$9.210
100+
HK$8.550
250+
HK$7.890
500+
HK$6.710
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
5mm
-
-
5.8mm
-55°C
105°C
WCAP-HSG5 Series
-
4171933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
250+
HK$7.570
500+
HK$6.330
1000+
HK$4.830
Min: 100 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
WCAP-HSAH Series
-
4171961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$14.510
10+
HK$14.430
50+
HK$12.060
100+
HK$10.440
200+
HK$10.010
Min: 1 / Mult: 1
470µF
± 20%
16V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4689909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.900
250+
HK$12.750
500+
HK$9.700
1000+
HK$9.210
2500+
HK$9.130
Min: 100 / Mult: 5
390µF
-
35V
-
0.02ohm
-
10mm
-
-
10.2mm
-40°C
125°C
-
-
4313382RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$2.840
800+
HK$1.900
1600+
HK$1.810
2400+
HK$1.710
4000+
HK$1.680
Min: 100 / Mult: 10
47µF
± 20%
50V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
4313395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
10+
HK$7.760
50+
HK$7.410
100+
HK$7.060
500+
HK$5.850
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
10.4mm
-55°C
125°C
A780 Series
AEC-Q200
4370099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.400
10+
HK$14.970
50+
HK$13.570
100+
HK$11.430
200+
HK$10.570
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4413269

RoHS

Each
1+
HK$106.290
10+
HK$66.180
50+
HK$62.310
430+
HK$58.940
860+
HK$57.770
More Pricing...
Min: 1 / Mult: 1
4500µF
± 20%
25V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
4171922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
10+
HK$14.430
50+
HK$13.070
100+
HK$11.180
200+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4562621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$65.650
10+
HK$57.440
50+
HK$47.600
100+
HK$42.670
500+
HK$39.390
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
20mohm
4000 hours @ 125°C
10mm
-
-
10.4mm
-55°C
125°C
A787 Series
AEC-Q200
4171891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.620
50+
HK$12.580
100+
HK$10.510
250+
HK$8.960
500+
HK$8.540
Min: 1 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
WCAP-HSAH Series
-
3783799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.770
400+
HK$7.920
800+
HK$7.360
1200+
HK$7.220
2000+
HK$7.070
Min: 100 / Mult: 10
270µF
± 20%
35V
Radial Can - SMD
-
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
4312849

RoHS

Each
1+
HK$94.040
10+
HK$60.670
50+
HK$55.410
430+
HK$54.680
860+
HK$53.940
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
4171947

RoHS

Each
1+
HK$19.900
10+
HK$18.170
50+
HK$16.440
100+
HK$14.800
200+
HK$13.130
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Leaded
0.016ohm
10000 hours @ 105°C
10mm
-
-
12.5mm
-55°C
105°C
WCAP-HTG5 Series
-
4155677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.360
400+
HK$6.240
800+
HK$6.120
1200+
HK$6.000
2000+
HK$5.870
Min: 100 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
2000 hours @ 135°C
10mm
-
-
12.2mm
-55°C
135°C
A781 Series
AEC-Q200
4370101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.010
10+
HK$16.280
50+
HK$12.830
100+
HK$11.760
200+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4261734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.620
250+
HK$15.380
Min: 100 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
-
-
16.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4313396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.620
10+
HK$8.150
50+
HK$7.790
100+
HK$7.430
500+
HK$6.170
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
10mm
-
-
10.4mm
-55°C
125°C
A780 Series
AEC-Q200
4171890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.360
50+
HK$9.920
100+
HK$8.290
250+
HK$7.110
500+
HK$6.910
Min: 1 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-HSG5 Series
-
4171972

RoHS

Each
1+
HK$18.050
10+
HK$17.980
50+
HK$14.950
100+
HK$12.730
200+
HK$11.780
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
0.03ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
WCAP-HTAH Series
-
4413275

RoHS

Each
1+
HK$95.360
10+
HK$58.120
50+
HK$54.670
100+
HK$52.940
528+
HK$50.940
More Pricing...
Min: 1 / Mult: 1
2500µF
± 20%
25V
Radial Leaded
-
-
16.2mm
-
-
27.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4413277

RoHS

Each
1+
HK$113.610
10+
HK$70.530
50+
HK$66.590
480+
HK$61.000
960+
HK$60.800
More Pricing...
Min: 1 / Mult: 1
3700µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
27.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
601-625 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY