Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4254346

RoHS

Each
1+
HK$9.200
10+
HK$6.760
50+
HK$5.960
100+
HK$5.460
500+
HK$5.150
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.025ohm
4000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A782 Series
AEC-Q200
4574945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$127.740
10+
HK$97.330
50+
HK$83.440
425+
HK$81.790
850+
HK$80.160
More Pricing...
Min: 1 / Mult: 1
2500µF
± 20%
25V
Vertical Radial Crown - SMD
0.0092ohm
2000 hours @ 125°C
-
-
17mm
28.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4312887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.260
250+
HK$8.390
500+
HK$7.460
1000+
HK$6.960
Min: 100 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.7mm
-55°C
150°C
A785 Series
AEC-Q200
4562621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$57.440
50+
HK$47.600
100+
HK$42.670
500+
HK$39.390
1000+
HK$36.760
Min: 10 / Mult: 1
390µF
-
35V
-
20mohm
-
10mm
-
-
10.4mm
-55°C
125°C
-
-
4171961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.510
10+
HK$14.430
50+
HK$12.060
100+
HK$10.440
200+
HK$10.010
Min: 1 / Mult: 1
470µF
± 20%
16V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4229122

RoHS

Each
1+
HK$129.720
10+
HK$88.290
50+
HK$79.330
430+
HK$77.860
860+
HK$76.390
More Pricing...
Min: 1 / Mult: 1
1100µF
± 20%
63V
Axial Leaded
0.0039ohm
2000 hours @ 125°C
18.2mm
-
35.7mm
-
-40°C
125°C
PHA223 Series
AEC-Q200
4312865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$10.200
50+
HK$9.300
250+
HK$8.390
500+
HK$7.500
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.7mm
-55°C
150°C
A785 Series
AEC-Q200
4171914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
50+
HK$9.210
100+
HK$8.470
250+
HK$7.730
500+
HK$6.580
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-HSG5 Series
-
4171908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.650
50+
HK$6.330
100+
HK$5.880
250+
HK$5.430
500+
HK$4.690
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
16V
Radial Can - SMD
0.05ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-HSG5 Series
-
4171900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.840
200+
HK$16.240
500+
HK$14.630
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4172891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.920
200+
HK$11.350
500+
HK$10.770
Min: 100 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
ZTU Series
AEC-Q200
4171932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$45.050
10+
HK$41.020
50+
HK$36.990
100+
HK$28.120
200+
HK$26.320
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
100V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
WCAP-HSAH Series
-
4172892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.080
10+
HK$18.250
50+
HK$14.970
100+
HK$13.810
200+
HK$13.160
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4138286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.740
400+
HK$6.520
800+
HK$6.050
1200+
HK$5.940
Min: 100 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.018ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A784 Series
AEC-Q200
4312850

RoHS

Each
1+
HK$70.610
10+
HK$44.640
50+
HK$40.530
100+
HK$38.800
528+
HK$37.580
More Pricing...
Min: 1 / Mult: 1
1400µF
± 20%
35V
Axial Leaded
-
-
16.2mm
26.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4574922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$140.900
10+
HK$107.360
50+
HK$92.070
400+
HK$84.920
800+
HK$83.230
More Pricing...
Min: 1 / Mult: 1
2100µF
± 20%
35V
Horizontal Radial Crown - SMD
0.0075ohm
2000 hours @ 125°C
-
43mm
18mm
17.2mm
-40°C
125°C
PHS223 Series
AEC-Q200
4171909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.110
50+
HK$5.850
100+
HK$5.610
Min: 1 / Mult: 1
150µF
± 20%
16V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
WCAP-HSAH Series
-
4574925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$145.660
10+
HK$111.470
50+
HK$97.330
340+
HK$89.850
680+
HK$88.060
More Pricing...
Min: 1 / Mult: 1
2100µF
± 20%
35V
Vertical Radial Crown - SMD
0.0075ohm
2000 hours @ 125°C
-
-
17mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4313384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.670
500+
HK$3.030
1000+
HK$2.690
2000+
HK$2.640
Min: 100 / Mult: 10
150µF
± 20%
35V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
8mm
-
-
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
4562618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.240
500+
HK$18.220
1000+
HK$17.200
Min: 100 / Mult: 1
220µF
-
35V
-
27mohm
-
8mm
-
-
9.7mm
-55°C
125°C
-
-
4312875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.760
50+
HK$4.910
400+
HK$4.060
800+
HK$3.730
1200+
HK$3.660
More Pricing...
Min: 10 / Mult: 10
150µF
± 20%
50V
Radial Can - SMD
0.026ohm
1000 hours @ 150°C
10mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4380592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.710
50+
HK$12.010
100+
HK$11.100
250+
HK$10.730
500+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.026ohm
2000 hours @ 135°C
6.3mm
-
-
8mm
-55°C
135°C
ZL Series
AEC-Q200
4312839

RoHS

Each
1+
HK$99.880
10+
HK$66.260
50+
HK$59.190
480+
HK$58.240
960+
HK$57.290
More Pricing...
Min: 1 / Mult: 1
2200µF
± 20%
35V
Radial Leaded
-
-
18.2mm
-
-
27.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4171970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.310
10+
HK$21.240
50+
HK$17.540
100+
HK$14.950
200+
HK$13.480
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4171935

RoHS

Each
1+
HK$14.140
10+
HK$14.060
50+
HK$11.600
200+
HK$9.870
400+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Leaded
0.035ohm
10000 hours @ 105°C
8mm
-
-
9mm
-55°C
105°C
WCAP-HTG5 Series
-
626-650 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY