Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4171920

RoHS

Each
1+
HK$17.020
10+
HK$16.950
50+
HK$13.840
200+
HK$11.690
400+
HK$10.060
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Leaded
0.04ohm
4000 hours @ 125°C
8mm
-
-
9mm
-55°C
125°C
WCAP-HTAH Series
-
4172892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.810
200+
HK$13.160
500+
HK$12.500
Min: 100 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4138290RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.180
250+
HK$9.210
500+
HK$8.220
1000+
HK$7.750
Min: 100 / Mult: 1
560µF
± 20%
35V
Radial Can - SMD
0.013ohm
1000 hours @ 150°C
10mm
-
-
16.7mm
-55°C
150°C
A784 Series
AEC-Q200
4254347

RoHS

Each
1+
HK$9.280
10+
HK$6.820
50+
HK$6.020
100+
HK$5.510
500+
HK$5.200
More Pricing...
Min: 1 / Mult: 1
300µF
± 20%
25V
Radial Can - SMD
0.025ohm
4000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A782 Series
AEC-Q200
4574944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$157.910
10+
HK$120.840
50+
HK$105.550
100+
HK$101.480
315+
HK$97.410
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Horizontal Radial Crown - SMD
0.008ohm
2000 hours @ 125°C
-
43mm
20mm
17.2mm
-40°C
125°C
PHS227 Series
AEC-Q200
4691370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.920
200+
HK$8.950
500+
HK$7.700
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4312874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.590
500+
HK$3.740
1000+
HK$3.330
2000+
HK$3.270
Min: 100 / Mult: 10
120µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4138287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.770
10+
HK$8.720
50+
HK$7.920
250+
HK$7.120
500+
HK$6.360
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
63V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.5mm
-55°C
150°C
A784 Series
AEC-Q200
4370096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.950
10+
HK$14.800
50+
HK$11.600
100+
HK$10.610
200+
HK$9.120
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.019ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4568001

RoHS

Each
1+
HK$218.000
10+
HK$168.930
50+
HK$154.790
100+
HK$148.380
288+
HK$141.960
More Pricing...
Min: 1 / Mult: 1
1900µF
± 20%
63V
Radial Leaded
0.0036ohm
2000 hours @ 125°C
20.2mm
-
-
43.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4691367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.090
10+
HK$12.130
50+
HK$10.100
100+
HK$9.730
200+
HK$8.810
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.5mm
-55°C
150°C
B40910 Series
AEC-Q200
4171968

RoHS

Each
1+
HK$14.360
10+
HK$14.280
50+
HK$11.760
100+
HK$10.060
200+
HK$9.040
Min: 1 / Mult: 1
56µF
± 20%
50V
Radial Leaded
0.03ohm
4000 hours @ 125°C
10mm
-
-
10mm
-55°C
125°C
WCAP-HTAH Series
-
4155679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.270
500+
HK$4.320
1000+
HK$3.880
2000+
HK$3.810
Min: 100 / Mult: 10
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A781 Series
AEC-Q200
4155680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.270
500+
HK$5.780
1000+
HK$5.410
Min: 100 / Mult: 1
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4261738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.530
10+
HK$20.970
25+
HK$19.780
50+
HK$18.580
100+
HK$17.270
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
50V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
16.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4574937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$123.960
50+
HK$108.260
100+
HK$104.110
315+
HK$99.960
630+
HK$97.970
Min: 10 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4380580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.610
10+
HK$15.870
50+
HK$12.830
100+
HK$11.760
200+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
ZL Series
AEC-Q200
4171907

RoHS

Each
1+
HK$9.990
50+
HK$8.730
Min: 1 / Mult: 1
15µF
± 20%
50V
Radial Leaded
0.08ohm
2000 hours @ 125°C
6.3mm
-
-
8mm
-55°C
125°C
WCAP-HTAH Series
-
4261733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.910
10+
HK$16.860
50+
HK$13.320
100+
HK$12.170
200+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
25V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4312860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.620
500+
HK$3.760
1000+
HK$3.360
2000+
HK$3.300
Min: 100 / Mult: 10
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4312856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.740
500+
HK$5.570
1000+
HK$5.030
Min: 100 / Mult: 1
390µF
± 20%
26V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
-
-
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4312857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.310
500+
HK$2.750
1000+
HK$2.440
2000+
HK$2.400
Min: 100 / Mult: 10
220µF
± 20%
26V
Radial Can - SMD
0.029ohm
1000 hours @ 150°C
8mm
-
-
9.7mm
-55°C
150°C
A785 Series
AEC-Q200
4144526

RoHS

Each
10+
HK$17.100
100+
HK$12.990
500+
HK$8.020
2500+
HK$7.860
5400+
HK$7.700
More Pricing...
Min: 10 / Mult: 10
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
6.3mm
-55°C
105°C
182 CPHZ Series
-
4312845

RoHS

Each
1+
HK$106.290
10+
HK$73.570
50+
HK$67.330
320+
HK$66.500
640+
HK$65.670
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4171897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.030
10+
HK$20.140
50+
HK$18.250
100+
HK$15.620
200+
HK$14.100
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
651-675 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY