Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4138287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.920
250+
HK$7.120
500+
HK$6.360
1000+
HK$6.240
Min: 100 / Mult: 1
150µF
± 20%
63V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.5mm
-55°C
150°C
A784 Series
AEC-Q200
4312856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.550
10+
HK$7.400
50+
HK$7.070
100+
HK$6.740
500+
HK$5.570
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
26V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
-
-
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4574938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$129.960
10+
HK$99.060
50+
HK$84.920
425+
HK$83.110
850+
HK$81.450
More Pricing...
Min: 1 / Mult: 1
1400µF
± 20%
35V
Vertical Radial Crown - SMD
0.0092ohm
2000 hours @ 125°C
-
-
17mm
28.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4574939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$145.090
10+
HK$110.560
50+
HK$94.530
340+
HK$89.110
680+
HK$87.330
More Pricing...
Min: 1 / Mult: 1
2100µF
± 20%
35V
Vertical Radial Crown - SMD
0.0088ohm
2000 hours @ 125°C
-
-
17mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4312885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.800
500+
HK$5.640
1000+
HK$5.080
Min: 100 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4229127

RoHS

Each
1+
HK$132.180
10+
HK$91.330
50+
HK$82.040
320+
HK$81.190
640+
HK$80.340
More Pricing...
Min: 1 / Mult: 1
1100µF
± 20%
63V
Radial
0.0039ohm
2000 hours @ 125°C
18.2mm
-
35.7mm
-
-40°C
125°C
PHH223 Series
AEC-Q200
4312869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.800
50+
HK$3.560
100+
HK$3.310
500+
HK$2.750
1000+
HK$2.440
More Pricing...
Min: 10 / Mult: 10
120µF
± 20%
35V
Radial Can - SMD
0.035ohm
1000 hours @ 150°C
8mm
-
-
9.7mm
-55°C
150°C
A785 Series
AEC-Q200
4380576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
50+
HK$8.390
100+
HK$7.680
250+
HK$7.110
500+
HK$6.540
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.058ohm
2000 hours @ 135°C
5mm
-
-
5.8mm
-55°C
135°C
ZL Series
AEC-Q200
4413266

RoHS

Each
1+
HK$78.670
10+
HK$47.110
50+
HK$44.230
100+
HK$42.670
528+
HK$40.610
More Pricing...
Min: 1 / Mult: 1
2500µF
± 20%
25V
Axial Leaded
-
-
16.2mm
26.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
4171917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.660
50+
HK$10.200
100+
HK$9.340
250+
HK$8.470
500+
HK$7.240
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
WCAP-HSAH Series
-
4171926

RoHS

Each
1+
HK$14.580
10+
HK$14.510
50+
HK$11.920
200+
HK$10.140
400+
HK$8.970
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Leaded
0.024ohm
10000 hours @ 105°C
8mm
-
-
11.5mm
-55°C
105°C
WCAP-HTG5 Series
-
4171890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.290
250+
HK$7.110
500+
HK$6.910
Min: 100 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-HSG5 Series
-
4172888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.810
200+
HK$13.160
500+
HK$12.500
Min: 100 / Mult: 1
560µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4313400RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.510
400+
HK$7.760
800+
HK$7.350
1200+
HK$7.210
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
4313393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.160
400+
HK$6.820
800+
HK$5.640
1200+
HK$5.090
Min: 100 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.4mm
-55°C
125°C
A780 Series
AEC-Q200
4254336

RoHS

Each
10+
HK$4.690
50+
HK$4.460
100+
HK$4.230
500+
HK$3.430
1000+
HK$3.050
More Pricing...
Min: 10 / Mult: 10
150µF
± 20%
35V
Radial Can - SMD
0.025ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A782 Series
AEC-Q200
4261736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.420
10+
HK$21.950
25+
HK$20.100
50+
HK$18.250
100+
HK$16.770
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
35V
Radial Can - SMD
0.009ohm
4000 hours @ 135°C
10mm
-
-
16.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4171958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$20.280
10+
HK$20.210
50+
HK$16.950
100+
HK$14.650
200+
HK$14.030
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.016ohm
10000 hours @ 105°C
10mm
-
-
12.4mm
-55°C
105°C
WCAP-HSG5 Series
-
4171964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$8.960
50+
HK$7.180
100+
HK$5.990
250+
HK$5.110
500+
HK$4.950
Min: 1 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.05ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-HSG5 Series
-
4171977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$30.500
10+
HK$27.500
50+
HK$24.500
100+
HK$20.390
200+
HK$17.510
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
8mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4172889RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.770
200+
HK$10.160
500+
HK$9.540
Min: 100 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZTU Series
AEC-Q200
4312883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.300
250+
HK$8.390
500+
HK$7.490
1000+
HK$6.980
Min: 100 / Mult: 1
820µF
± 20%
26V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.7mm
-55°C
150°C
A785 Series
AEC-Q200
4574939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$110.560
50+
HK$94.530
340+
HK$89.110
680+
HK$87.330
1020+
HK$85.550
Min: 10 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4574942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$111.140
50+
HK$95.270
340+
HK$87.880
680+
HK$86.130
1020+
HK$84.370
Min: 10 / Mult: 1
3200µF
-
35V
-
0.008ohm
-
-
-
19mm
36.9mm
-40°C
125°C
-
-
4312861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.840
500+
HK$5.660
1000+
HK$5.100
Min: 100 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
-
-
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
676-700 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY