Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4254345

RoHS

Each
1+
HK$10.180
10+
HK$7.480
50+
HK$6.600
400+
HK$6.040
800+
HK$5.700
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A782 Series
AEC-Q200
4413274

RoHS

Each
1+
HK$128.150
10+
HK$83.520
50+
HK$78.510
320+
HK$74.400
640+
HK$72.670
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4689922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.980
50+
HK$11.270
250+
HK$9.950
500+
HK$9.460
1000+
HK$8.810
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
80V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
12.5mm
-40°C
105°C
B40950 Series
-
4171958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.280
10+
HK$20.210
50+
HK$16.950
100+
HK$14.650
200+
HK$14.030
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.016ohm
10000 hours @ 105°C
10mm
-
-
12.4mm
-55°C
105°C
WCAP-HSG5 Series
-
4155685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.420
400+
HK$4.370
800+
HK$4.230
1200+
HK$4.150
2000+
HK$4.070
Min: 100 / Mult: 10
150µF
± 20%
50V
Radial Can - SMD
0.028ohm
2000 hours @ 135°C
10mm
-
-
12.2mm
-55°C
135°C
A781 Series
AEC-Q200
4457538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$21.240
50+
HK$12.960
250+
HK$10.480
500+
HK$9.360
1000+
HK$8.890
More Pricing...
Min: 5 / Mult: 5
560µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-40°C
105°C
B40950 Series
-
4574942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$145.910
10+
HK$111.140
50+
HK$95.270
340+
HK$87.880
680+
HK$86.130
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Vertical Radial Crown - SMD
0.008ohm
2000 hours @ 125°C
-
-
19mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4312888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.150
400+
HK$5.980
800+
HK$5.530
1200+
HK$5.420
Min: 100 / Mult: 1
120µF
± 20%
63V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A785 Series
AEC-Q200
4138289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.200
10+
HK$8.470
50+
HK$7.680
100+
HK$6.890
500+
HK$6.150
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
35V
Radial Can - SMD
0.013ohm
1000 hours @ 150°C
10mm
-
-
16.5mm
-55°C
150°C
A784 Series
AEC-Q200
4254339

RoHS

Each
10+
HK$5.430
50+
HK$4.630
400+
HK$3.820
800+
HK$3.500
1200+
HK$3.430
More Pricing...
Min: 10 / Mult: 10
420µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 135°C
10mm
-
-
12.2mm
-55°C
135°C
A782 Series
AEC-Q200
4171921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.730
50+
HK$11.270
100+
HK$10.120
250+
HK$8.550
500+
HK$7.520
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
16V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-HSG5 Series
-
4171963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.270
10+
HK$21.380
50+
HK$19.490
100+
HK$15.130
200+
HK$14.840
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
WCAP-HSAH Series
-
4171955

RoHS

Each
1+
HK$23.450
10+
HK$23.380
50+
HK$19.090
100+
HK$16.130
200+
HK$14.000
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Leaded
0.035ohm
4000 hours @ 125°C
10mm
-
-
10mm
-55°C
125°C
WCAP-HTAH Series
-
4312858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.550
500+
HK$3.700
1000+
HK$3.310
2000+
HK$3.250
Min: 100 / Mult: 10
220µF
± 20%
35V
Radial Can - SMD
0.023ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4312859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
10+
HK$7.440
50+
HK$7.110
100+
HK$6.770
500+
HK$5.600
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.023ohm
1000 hours @ 150°C
10mm
-
-
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4567993

RoHS

Each
1+
HK$158.900
10+
HK$121.580
50+
HK$106.210
100+
HK$102.060
432+
HK$97.910
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
63V
Radial Leaded
0.004ohm
2000 hours @ 125°C
20.2mm
-
-
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4261737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.990
10+
HK$16.860
50+
HK$13.320
100+
HK$12.170
200+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
180µF
± 20%
50V
Radial Can - SMD
0.012ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4312863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.710
10+
HK$8.190
50+
HK$7.060
400+
HK$5.920
800+
HK$5.470
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
26V
Radial Can - SMD
0.017ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A785 Series
AEC-Q200
4171896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$15.790
50+
HK$12.750
100+
HK$11.430
250+
HK$9.540
500+
HK$8.140
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-HSG5 Series
-
4171902

RoHS

Each
1+
HK$9.770
50+
HK$7.920
100+
HK$6.660
250+
HK$5.780
500+
HK$5.770
Min: 1 / Mult: 1
120µF
± 20%
16V
Radial Leaded
0.04ohm
5000 hours @ 105°C
6.3mm
-
-
8mm
-55°C
105°C
WCAP-HTG5 Series
-
4171965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.840
10+
HK$21.620
50+
HK$19.400
100+
HK$16.280
200+
HK$14.300
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4312886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.620
10+
HK$8.130
50+
HK$7.000
400+
HK$5.870
800+
HK$5.430
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.026ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A785 Series
AEC-Q200
4574927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$146.400
10+
HK$112.040
50+
HK$97.820
340+
HK$90.340
680+
HK$88.540
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Vertical Radial Crown - SMD
0.0064ohm
2000 hours @ 125°C
-
-
19mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4689909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$25.650
50+
HK$13.900
250+
HK$12.750
500+
HK$9.700
1000+
HK$9.210
More Pricing...
Min: 5 / Mult: 5
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-40°C
125°C
B40921 Series
AEC-Q200
4171900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.400
10+
HK$23.190
50+
HK$20.970
100+
HK$17.840
200+
HK$16.240
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
701-725 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY