Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4313378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.100
100+
HK$2.780
800+
HK$1.680
1600+
HK$1.650
2400+
HK$1.620
More Pricing...
Min: 10 / Mult: 10
180µF
± 20%
25V
Radial Can - SMD
0.045ohm
4000 hours @ 125°C
6.3mm
-
-
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
4313391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.330
50+
HK$5.080
100+
HK$4.820
500+
HK$3.930
1000+
HK$3.510
More Pricing...
Min: 10 / Mult: 10
120µF
± 20%
50V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
A780 Series
AEC-Q200
4313377RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$2.400
500+
HK$1.900
1000+
HK$1.740
2000+
HK$1.440
4000+
HK$1.420
Min: 100 / Mult: 10
47µF
± 20%
35V
Radial Can - SMD
0.07ohm
4000 hours @ 125°C
6.3mm
-
-
5.7mm
-55°C
125°C
A780 Series
AEC-Q200
4313388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.090
400+
HK$3.360
800+
HK$3.070
1200+
HK$3.010
2000+
HK$2.950
Min: 100 / Mult: 10
100µF
± 20%
50V
Radial Can - SMD
0.031ohm
4000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
4574923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$162.350
10+
HK$124.780
50+
HK$110.730
100+
HK$106.500
315+
HK$102.260
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Horizontal Radial Crown - SMD
0.0064ohm
2000 hours @ 125°C
-
43mm
20mm
17.2mm
-40°C
125°C
PHS223 Series
AEC-Q200
4704202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.450
50+
HK$4.740
400+
HK$4.180
800+
HK$3.830
1200+
HK$3.620
More Pricing...
Min: 10 / Mult: 10
680µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A783 Series
AEC-Q200
4380594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.720
10+
HK$18.420
50+
HK$14.880
100+
HK$13.730
200+
HK$13.030
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.5mm
-55°C
135°C
ZL Series
AEC-Q200
4574945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$97.330
50+
HK$83.440
425+
HK$81.790
850+
HK$80.160
1275+
HK$78.520
Min: 10 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4155682RL

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.190
2500+
HK$3.490
5000+
HK$3.390
Min: 500 / Mult: 500
100µF
± 20%
50V
Radial Can - SMD
0.03ohm
2000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A781 Series
AEC-Q200
4574938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$99.060
50+
HK$84.920
425+
HK$83.110
850+
HK$81.450
1275+
HK$79.790
Min: 10 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4413262

RoHS

Each
1+
HK$81.710
10+
HK$49.160
50+
HK$46.040
100+
HK$44.560
528+
HK$41.430
More Pricing...
Min: 1 / Mult: 1
2500µF
± 20%
25V
Axial Leaded
-
-
16.2mm
26.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4261735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.330
200+
HK$11.510
400+
HK$10.690
Min: 100 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.011ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4312859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.770
500+
HK$5.600
1000+
HK$5.050
Min: 100 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.023ohm
1000 hours @ 150°C
10mm
-
-
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4171928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$45.050
10+
HK$41.020
50+
HK$36.990
100+
HK$28.120
200+
HK$26.320
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
100V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
10mm
-
-
12.4mm
-55°C
105°C
WCAP-HSG5 Series
-
4312852

RoHS

Each
1+
HK$90.260
10+
HK$59.760
50+
HK$53.190
430+
HK$52.040
860+
HK$50.880
More Pricing...
Min: 1 / Mult: 1
2200µF
± 20%
35V
Axial Leaded
-
-
18.2mm
26.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4370098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.690
10+
HK$15.950
50+
HK$12.830
100+
HK$11.760
200+
HK$11.150
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.014ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4457544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.380
50+
HK$11.300
250+
HK$9.100
500+
HK$8.150
1000+
HK$7.730
More Pricing...
Min: 5 / Mult: 5
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-40°C
105°C
B40950 Series
-
4155680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.640
10+
HK$8.430
50+
HK$6.990
100+
HK$6.270
500+
HK$5.780
More Pricing...
Min: 1 / Mult: 1
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4171980

RoHS

Each
1+
HK$11.270
50+
HK$9.210
100+
HK$8.720
250+
HK$8.220
500+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
25V
Radial Leaded
0.035ohm
2000 hours @ 125°C
6.3mm
-
-
8mm
-55°C
125°C
WCAP-HTAH Series
-
4254332

RoHS

Each
10+
HK$4.810
50+
HK$4.580
100+
HK$4.350
500+
HK$3.950
1000+
HK$3.680
More Pricing...
Min: 10 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A782 Series
AEC-Q200
4171938

RoHS

Each
1+
HK$15.760
10+
HK$15.690
50+
HK$12.950
100+
HK$10.950
200+
HK$9.640
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
10mm
-
-
10mm
-55°C
105°C
WCAP-HTG5 Series
-
4171952

RoHS

Each
1+
HK$19.160
10+
HK$19.090
50+
HK$15.620
200+
HK$13.180
400+
HK$11.340
Min: 1 / Mult: 1
47µF
± 20%
50V
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
-
-
11.5mm
-55°C
105°C
WCAP-HTG5 Series
-
4171923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$12.810
50+
HK$10.440
100+
HK$8.810
250+
HK$7.670
Min: 1 / Mult: 1
220µF
± 20%
16V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
WCAP-HSAH Series
-
4171934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$14.060
50+
HK$11.320
100+
HK$9.400
250+
HK$7.990
500+
HK$7.610
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
WCAP-HSAH Series
-
4313399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.340
10+
HK$11.410
50+
HK$8.930
400+
HK$8.150
800+
HK$7.990
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
726-750 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY