Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4313400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$13.900
50+
HK$11.510
400+
HK$7.760
800+
HK$7.350
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
4313386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.880
500+
HK$3.140
1000+
HK$2.790
2000+
HK$2.740
Min: 100 / Mult: 10
39µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
-
-
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
4574935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$146.160
10+
HK$111.390
50+
HK$95.520
340+
HK$88.040
680+
HK$86.280
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Vertical Radial Crown - SMD
0.0064ohm
2000 hours @ 125°C
-
-
19mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4457540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$20.600
50+
HK$12.670
250+
HK$10.200
500+
HK$9.130
1000+
HK$8.660
More Pricing...
Min: 5 / Mult: 5
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-40°C
105°C
B40950 Series
-
4380583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.600
50+
HK$9.950
100+
HK$9.050
250+
HK$8.440
500+
HK$7.820
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.026ohm
2000 hours @ 135°C
6.3mm
-
-
7.7mm
-55°C
135°C
ZL Series
AEC-Q200
4574926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$104.730
50+
HK$89.770
425+
HK$89.690
850+
HK$82.780
1275+
HK$81.130
Min: 10 / Mult: 1
2200µF
-
35V
-
0.0068ohm
-
-
-
19mm
28.9mm
-40°C
125°C
-
-
4171975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.850
10+
HK$28.780
50+
HK$23.160
100+
HK$19.240
200+
HK$16.430
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
16V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4413267

RoHS

Each
1+
HK$88.530
10+
HK$53.680
50+
HK$50.800
100+
HK$49.160
528+
HK$47.380
More Pricing...
Min: 1 / Mult: 1
3600µF
± 20%
25V
Axial Leaded
-
-
16.2mm
34.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
4312886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.000
400+
HK$5.870
800+
HK$5.430
1200+
HK$5.330
Min: 100 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.026ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A785 Series
AEC-Q200
4171894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
50+
HK$8.310
100+
HK$7.610
250+
HK$6.910
500+
HK$5.920
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
Radial Can - SMD
0.05ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-HSG5 Series
-
4171934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.060
50+
HK$11.320
100+
HK$9.400
250+
HK$7.990
500+
HK$7.610
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
WCAP-HSAH Series
-
4171924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.810
200+
HK$10.040
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4568224

RoHS

Each
1+
HK$143.030
10+
HK$109.000
50+
HK$93.470
100+
HK$89.810
500+
HK$86.150
More Pricing...
Min: 1 / Mult: 1
380µF
-10%, +30%
63V
Radial Leaded
0.007ohm
2000 hours @ 125°C
-
-
19mm
29mm
-40°C
125°C
PHV225 Series
AEC-Q200
4457541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$23.400
50+
HK$14.390
250+
HK$11.590
500+
HK$10.370
1000+
HK$9.840
More Pricing...
Min: 5 / Mult: 5
470µF
± 20%
35V
Radial Can - SMD
0.018ohm
10000 hours @ 105°C
10mm
-
-
12.5mm
-40°C
105°C
B40950 Series
-
4172885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.090
200+
HK$11.640
500+
HK$11.180
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4172886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.170
200+
HK$11.680
500+
HK$11.180
Min: 100 / Mult: 1
560µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
ZTU Series
AEC-Q200
4691369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.720
200+
HK$10.610
400+
HK$9.140
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4171946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$23.160
10+
HK$23.090
50+
HK$18.790
100+
HK$15.760
200+
HK$13.640
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4171982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$39.440
10+
HK$39.370
50+
HK$31.670
100+
HK$26.340
200+
HK$22.500
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4312851

RoHS

Each
1+
HK$79.900
10+
HK$50.800
50+
HK$46.200
100+
HK$44.310
528+
HK$44.030
More Pricing...
Min: 1 / Mult: 1
2100µF
± 20%
35V
Axial Leaded
-
-
16.2mm
34.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4312888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$8.310
50+
HK$7.150
400+
HK$5.980
800+
HK$5.530
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
63V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A785 Series
AEC-Q200
4138288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
10+
HK$14.060
50+
HK$11.430
250+
HK$9.380
500+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
63V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.7mm
-55°C
150°C
A784 Series
AEC-Q200
4313393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.310
10+
HK$7.490
50+
HK$7.160
400+
HK$6.820
800+
HK$5.640
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.4mm
-55°C
125°C
A780 Series
AEC-Q200
4313376RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$2.440
500+
HK$1.940
1000+
HK$1.770
2000+
HK$1.460
4000+
HK$1.440
Min: 100 / Mult: 10
100µF
± 20%
25V
Radial Can - SMD
0.065ohm
4000 hours @ 125°C
6.3mm
-
-
5.7mm
-55°C
125°C
A780 Series
AEC-Q200
4574936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$138.840
10+
HK$105.800
50+
HK$90.670
400+
HK$88.210
800+
HK$86.450
More Pricing...
Min: 1 / Mult: 1
2100µF
± 20%
35V
Horizontal Radial Crown - SMD
0.0088ohm
2000 hours @ 125°C
-
43mm
18mm
17.2mm
-40°C
125°C
PHS227 Series
AEC-Q200
751-775 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY