Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4172885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.660
10+
HK$17.020
50+
HK$13.730
100+
HK$12.090
200+
HK$11.640
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4155686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.030
10+
HK$15.050
50+
HK$11.920
400+
HK$8.800
800+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.028ohm
2000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A781 Series
AEC-Q200
4574927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$112.040
50+
HK$97.820
340+
HK$90.340
680+
HK$88.540
1020+
HK$86.730
Min: 10 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4312889RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.380
250+
HK$8.470
500+
HK$7.580
1000+
HK$7.070
Min: 100 / Mult: 1
150µF
± 20%
63V
Radial Can - SMD
0.013ohm
1000 hours @ 150°C
10mm
-
-
16.7mm
-55°C
150°C
A785 Series
AEC-Q200
4312868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.140
250+
HK$6.410
500+
HK$6.400
1000+
HK$6.000
Min: 100 / Mult: 1
820µF
± 20%
26V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.5mm
-55°C
150°C
A785 Series
AEC-Q200
4312873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.810
400+
HK$3.120
800+
HK$2.840
1200+
HK$2.790
2000+
HK$2.730
Min: 100 / Mult: 10
82µF
± 20%
50V
Radial Can - SMD
0.036ohm
1000 hours @ 150°C
8mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4571452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$116.480
10+
HK$88.290
50+
HK$75.300
100+
HK$74.070
500+
HK$73.980
More Pricing...
Min: 1 / Mult: 1
2900µF
± 20%
35V
Radial Leaded
0.0051ohm
2000 hours @ 125°C
20.2mm
-
-
27.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4312837

RoHS

Each
1+
HK$78.830
10+
HK$51.960
50+
HK$47.270
100+
HK$45.300
528+
HK$44.290
More Pricing...
Min: 1 / Mult: 1
1400µF
± 20%
35V
Radial Leaded
-
-
16.2mm
-
-
27.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4254337

RoHS

Each
10+
HK$4.740
50+
HK$4.510
100+
HK$4.280
500+
HK$3.470
1000+
HK$3.100
More Pricing...
Min: 10 / Mult: 10
300µF
± 20%
25V
Radial Can - SMD
0.025ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A782 Series
AEC-Q200
4313388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.820
50+
HK$4.090
400+
HK$3.360
800+
HK$3.070
1200+
HK$3.010
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
50V
Radial Can - SMD
0.031ohm
4000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
4689894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.010
250+
HK$10.940
500+
HK$9.210
1000+
HK$8.640
2000+
HK$7.920
Min: 100 / Mult: 5
120µF
-
63V
-
0.017ohm
-
10mm
-
-
12.5mm
-40°C
125°C
-
-
4689894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$22.530
50+
HK$12.010
250+
HK$10.940
500+
HK$9.210
1000+
HK$8.640
More Pricing...
Min: 5 / Mult: 5
120µF
± 20%
63V
Radial Can - SMD
0.017ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-40°C
125°C
B40910 Series
AEC-Q200
4312862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.970
400+
HK$4.110
800+
HK$3.770
1200+
HK$3.700
2000+
HK$3.620
Min: 100 / Mult: 10
560µF
± 20%
26V
Radial Can - SMD
0.017ohm
1000 hours @ 150°C
10mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4171912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.730
10+
HK$28.860
50+
HK$25.980
100+
HK$22.030
200+
HK$19.710
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
100V
Radial Can - SMD
0.045ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4171936

RoHS

Each
1+
HK$13.180
10+
HK$13.100
50+
HK$10.810
200+
HK$9.180
400+
HK$8.110
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Leaded
0.035ohm
4000 hours @ 125°C
8mm
-
-
9mm
-55°C
125°C
WCAP-HTAH Series
-
4312883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.240
10+
HK$10.200
50+
HK$9.300
250+
HK$8.390
500+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
26V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.7mm
-55°C
150°C
A785 Series
AEC-Q200
4538952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$148.290
10+
HK$113.520
50+
HK$99.140
100+
HK$95.280
340+
HK$91.410
More Pricing...
Min: 1 / Mult: 1
560µF
-10%, +30%
63V
Radial Leaded
0.0067ohm
2000 hours @ 125°C
-
-
19mm
37mm
-40°C
125°C
PHV225 Series
AEC-Q200
4567996

RoHS

Each
1+
HK$214.880
10+
HK$166.460
50+
HK$152.570
100+
HK$148.630
288+
HK$144.680
More Pricing...
Min: 1 / Mult: 1
1900µF
± 20%
63V
Radial Leaded
0.0044ohm
2000 hours @ 125°C
20.2mm
-
-
43.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4567998

RoHS

Each
1+
HK$165.560
10+
HK$127.250
50+
HK$112.950
100+
HK$108.590
288+
HK$104.230
More Pricing...
Min: 1 / Mult: 1
8700µF
± 20%
25V
Radial Leaded
0.0035ohm
2000 hours @ 125°C
20.2mm
-
-
43.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4691376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.970
200+
HK$11.700
400+
HK$10.060
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4171969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.680
10+
HK$21.610
50+
HK$17.610
100+
HK$14.800
200+
HK$12.760
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4312863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.060
400+
HK$5.920
800+
HK$5.470
1200+
HK$5.370
Min: 100 / Mult: 1
560µF
± 20%
26V
Radial Can - SMD
0.017ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A785 Series
AEC-Q200
4171916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.730
10+
HK$28.860
50+
HK$25.980
100+
HK$22.030
200+
HK$19.710
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
100V
Radial Can - SMD
0.045ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4171931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.240
10+
HK$19.160
50+
HK$15.620
100+
HK$13.100
200+
HK$11.320
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4370103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.010
10+
HK$16.280
50+
HK$12.830
100+
HK$11.760
200+
HK$11.190
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
776-800 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY