Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4689892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.090
250+
HK$10.440
500+
HK$9.050
1000+
HK$8.130
2500+
HK$7.530
Min: 100 / Mult: 5
100µF
-
63V
-
0.022ohm
-
10mm
-
-
10.2mm
-40°C
125°C
-
-
4574926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$137.360
10+
HK$104.730
50+
HK$89.770
425+
HK$89.690
850+
HK$82.780
More Pricing...
Min: 1 / Mult: 1
2200µF
± 20%
35V
Vertical Radial Crown - SMD
0.0068ohm
2000 hours @ 125°C
-
-
19mm
28.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4172886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.460
10+
HK$15.290
50+
HK$12.910
100+
HK$12.170
200+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
ZTU Series
AEC-Q200
4312882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.140
250+
HK$10.440
500+
HK$9.700
1000+
HK$5.450
Min: 100 / Mult: 1
180µF
± 20%
63V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.5mm
-55°C
150°C
A785 Series
AEC-Q200
4312864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.130
10+
HK$7.890
50+
HK$7.160
250+
HK$6.420
500+
HK$5.730
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.5mm
-55°C
150°C
A785 Series
AEC-Q200
4571450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$119.440
10+
HK$90.590
50+
HK$77.190
100+
HK$75.960
500+
HK$73.000
More Pricing...
Min: 1 / Mult: 1
4700µF
± 20%
25V
Radial Leaded
0.0051ohm
2000 hours @ 125°C
20.2mm
-
-
27.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4171918RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.440
250+
HK$7.260
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
WCAP-HSAH Series
-
4313377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.680
100+
HK$2.400
500+
HK$1.900
1000+
HK$1.740
2000+
HK$1.440
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
35V
Radial Can - SMD
0.07ohm
4000 hours @ 125°C
6.3mm
-
-
5.7mm
-55°C
125°C
A780 Series
AEC-Q200
4171966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$19.020
10+
HK$18.950
50+
HK$15.620
100+
HK$13.250
200+
HK$11.720
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4155675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.390
50+
HK$4.890
100+
HK$4.410
500+
HK$4.330
1000+
HK$4.240
More Pricing...
Min: 10 / Mult: 10
470µF
± 20%
25V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A781 Series
AEC-Q200
4413278

RoHS

Each
1+
HK$117.300
10+
HK$78.590
50+
HK$74.310
320+
HK$70.370
640+
HK$69.550
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4155674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
10+
HK$7.460
50+
HK$7.130
100+
HK$6.790
500+
HK$5.620
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4171940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$19.390
10+
HK$19.310
50+
HK$15.690
100+
HK$13.180
200+
HK$11.410
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4313386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.300
50+
HK$4.090
100+
HK$3.880
500+
HK$3.140
1000+
HK$2.790
More Pricing...
Min: 10 / Mult: 10
39µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
-
-
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
4312858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.040
50+
HK$4.800
100+
HK$4.550
500+
HK$3.700
1000+
HK$3.310
More Pricing...
Min: 10 / Mult: 10
220µF
± 20%
35V
Radial Can - SMD
0.023ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4254344

RoHS

Each
1+
HK$14.800
10+
HK$10.200
50+
HK$8.310
400+
HK$6.420
800+
HK$6.010
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A782 Series
AEC-Q200
4171897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.620
200+
HK$14.100
500+
HK$12.580
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4171928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$45.050
10+
HK$41.020
50+
HK$36.990
100+
HK$28.120
200+
HK$26.320
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
100V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
10mm
-
-
12.4mm
-55°C
105°C
WCAP-HSG5 Series
-
4370097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.540
10+
HK$16.120
50+
HK$14.800
100+
HK$12.580
200+
HK$11.560
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.014ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4261742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.390
10+
HK$22.450
25+
HK$20.680
50+
HK$18.910
100+
HK$17.430
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
-
-
16.8mm
-55°C
135°C
ZUU Series
AEC-Q200
4457542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.860
50+
HK$12.210
250+
HK$9.830
500+
HK$8.800
1000+
HK$8.350
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-40°C
105°C
B40950 Series
-
4457545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$20.040
50+
HK$12.330
250+
HK$9.920
500+
HK$8.880
1000+
HK$8.430
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
63V
Radial Can - SMD
0.022ohm
10000 hours @ 105°C
10mm
-
-
12.5mm
-40°C
105°C
B40950 Series
-
4172889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.980
10+
HK$14.230
50+
HK$11.680
100+
HK$10.770
200+
HK$10.160
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZTU Series
AEC-Q200
4172891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.510
10+
HK$16.120
50+
HK$12.910
100+
HK$11.920
200+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
ZTU Series
AEC-Q200
4413273

RoHS

Each
1+
HK$118.130
10+
HK$73.570
50+
HK$69.460
480+
HK$64.040
960+
HK$63.770
More Pricing...
Min: 1 / Mult: 1
3700µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
801-825 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY