Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4171928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$45.050
10+
HK$41.020
50+
HK$36.990
100+
HK$28.120
200+
HK$26.320
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
100V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
10mm
-
-
12.4mm
-55°C
105°C
WCAP-HSG5 Series
-
4370097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.540
10+
HK$16.120
50+
HK$14.800
100+
HK$12.580
200+
HK$11.560
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.014ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4261742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.390
10+
HK$22.450
25+
HK$20.680
50+
HK$18.910
100+
HK$17.430
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
-
-
16.8mm
-55°C
135°C
ZUU Series
AEC-Q200
4457542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.860
50+
HK$12.210
250+
HK$9.830
500+
HK$8.800
1000+
HK$8.350
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-40°C
105°C
B40950 Series
-
4457545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$20.040
50+
HK$12.330
250+
HK$9.920
500+
HK$8.880
1000+
HK$8.430
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
63V
Radial Can - SMD
0.022ohm
10000 hours @ 105°C
10mm
-
-
12.5mm
-40°C
105°C
B40950 Series
-
4172889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.980
10+
HK$14.230
50+
HK$11.680
100+
HK$10.770
200+
HK$10.160
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZTU Series
AEC-Q200
4172891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.510
10+
HK$16.120
50+
HK$12.910
100+
HK$11.920
200+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
ZTU Series
AEC-Q200
4413273

RoHS

Each
1+
HK$118.130
10+
HK$73.570
50+
HK$69.460
480+
HK$64.040
960+
HK$63.770
More Pricing...
Min: 1 / Mult: 1
3700µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4312875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.910
400+
HK$4.060
800+
HK$3.730
1200+
HK$3.660
2000+
HK$3.590
Min: 100 / Mult: 10
150µF
± 20%
50V
Radial Can - SMD
0.026ohm
1000 hours @ 150°C
10mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4171892

RoHS

Each
1+
HK$9.850
50+
HK$7.990
100+
HK$6.740
250+
HK$5.800
Min: 1 / Mult: 1
10µF
± 20%
63V
Radial Leaded
0.1ohm
5000 hours @ 105°C
6.3mm
-
-
8mm
-55°C
105°C
WCAP-HTG5 Series
-
4171898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.890
250+
HK$5.850
500+
HK$5.590
Min: 100 / Mult: 1
100µF
± 20%
16V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
WCAP-HSAH Series
-
4171930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$12.750
50+
HK$10.360
100+
HK$8.720
250+
HK$7.490
500+
HK$6.950
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-HSG5 Series
-
4380593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.160
10+
HK$17.270
50+
HK$13.570
100+
HK$12.500
200+
HK$11.970
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 135°C
8mm
-
-
10.5mm
-55°C
135°C
ZL Series
AEC-Q200
4171970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$21.310
10+
HK$21.240
50+
HK$17.540
100+
HK$14.950
200+
HK$13.480
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4261737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.170
200+
HK$11.430
400+
HK$10.690
Min: 100 / Mult: 1
180µF
± 20%
50V
Radial Can - SMD
0.012ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4155673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.650
50+
HK$5.390
100+
HK$5.120
500+
HK$4.190
1000+
HK$3.750
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
25V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A781 Series
AEC-Q200
4568225

RoHS

Each
1+
HK$148.290
10+
HK$113.520
50+
HK$99.140
100+
HK$95.280
500+
HK$91.410
More Pricing...
Min: 1 / Mult: 1
560µF
-10%, +30%
63V
Radial Leaded
0.0067ohm
2000 hours @ 125°C
-
-
19mm
37mm
-40°C
125°C
PHV225 Series
AEC-Q200
4380590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.460
10+
HK$18.660
50+
HK$14.800
100+
HK$13.570
200+
HK$13.040
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 135°C
10mm
-
-
10.5mm
-55°C
135°C
ZL Series
AEC-Q200
4574922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$107.360
50+
HK$92.070
400+
HK$84.920
800+
HK$83.230
1200+
HK$81.530
Min: 10 / Mult: 1
2100µF
-
35V
-
0.0075ohm
-
-
43mm
18mm
17.2mm
-40°C
125°C
-
-
4312857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.800
50+
HK$3.560
100+
HK$3.310
500+
HK$2.750
1000+
HK$2.440
More Pricing...
Min: 10 / Mult: 10
220µF
± 20%
26V
Radial Can - SMD
0.029ohm
1000 hours @ 150°C
8mm
-
-
9.7mm
-55°C
150°C
A785 Series
AEC-Q200
4571455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$214.880
10+
HK$166.460
50+
HK$152.570
100+
HK$149.520
250+
HK$146.470
More Pricing...
Min: 1 / Mult: 1
1900µF
± 20%
63V
Radial Leaded
0.0044ohm
2000 hours @ 125°C
20.2mm
-
-
43.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4171932RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$45.050
10+
HK$41.020
50+
HK$36.990
100+
HK$28.120
200+
HK$26.320
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
100V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
WCAP-HSAH Series
-
4261743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.380
10+
HK$19.820
50+
HK$16.360
100+
HK$15.130
200+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.011ohm
4000 hours @ 135°C
10mm
-
-
12.8mm
-55°C
135°C
ZUU Series
AEC-Q200
4172890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.660
10+
HK$17.020
50+
HK$13.730
100+
HK$12.660
200+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4171956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.350
10+
HK$16.280
50+
HK$13.550
100+
HK$11.620
200+
HK$10.810
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
826-850 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY