Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4312870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.440
50+
HK$3.760
400+
HK$3.080
800+
HK$2.810
1200+
HK$2.760
More Pricing...
Min: 10 / Mult: 10
180µF
± 20%
35V
Radial Can - SMD
0.032ohm
1000 hours @ 150°C
8mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4312885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
10+
HK$7.490
50+
HK$7.150
100+
HK$6.800
500+
HK$5.640
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4689922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.270
250+
HK$9.950
500+
HK$9.460
1000+
HK$8.810
2000+
HK$8.500
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4550139

RoHS

Each
5+
HK$106.820
50+
HK$65.170
250+
HK$52.710
500+
HK$47.080
1500+
HK$44.700
More Pricing...
Min: 5 / Mult: 5
700µF
± 20%
63V
Radial Leaded
0.0039ohm
4000 hours @ 125°C
18mm
-
-
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4370100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$15.130
50+
HK$12.420
100+
HK$11.430
200+
HK$10.570
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4689898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.180
250+
HK$7.630
500+
HK$7.570
1000+
HK$7.510
2000+
HK$7.440
Min: 100 / Mult: 5
100µF
-
63V
-
0.017ohm
-
10mm
-
-
12.5mm
-40°C
125°C
-
-
4380582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.350
50+
HK$8.960
100+
HK$8.090
250+
HK$7.490
500+
HK$6.880
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
35V
Radial Can - SMD
0.04ohm
2000 hours @ 135°C
6.3mm
-
-
5.8mm
-55°C
135°C
ZL Series
AEC-Q200
4171924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.170
10+
HK$15.090
50+
HK$12.580
100+
HK$10.810
200+
HK$10.040
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4312860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.110
50+
HK$4.870
100+
HK$4.620
500+
HK$3.760
1000+
HK$3.360
More Pricing...
Min: 10 / Mult: 10
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4254343

RoHS

Each
1+
HK$13.900
10+
HK$9.700
50+
HK$8.420
100+
HK$7.130
500+
HK$5.960
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.03ohm
4000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A782 Series
AEC-Q200
4380586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
50+
HK$11.020
100+
HK$10.120
250+
HK$9.380
500+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Can - SMD
0.038ohm
2000 hours @ 135°C
6.3mm
-
-
6.1mm
-55°C
135°C
ZL Series
AEC-Q200
4155677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$8.470
50+
HK$7.360
400+
HK$6.240
800+
HK$6.120
1200+
HK$6.000
More Pricing...
Min: 10 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
2000 hours @ 135°C
10mm
-
-
12.2mm
-55°C
135°C
A781 Series
AEC-Q200
4155686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.920
400+
HK$8.800
800+
HK$8.220
1200+
HK$8.060
Min: 100 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.028ohm
2000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A781 Series
AEC-Q200
4171981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.450
10+
HK$27.380
50+
HK$22.050
100+
HK$18.280
200+
HK$15.620
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4254331

RoHS

Each
1+
HK$15.130
10+
HK$7.910
50+
HK$6.810
400+
HK$5.710
800+
HK$5.270
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A782 Series
AEC-Q200
4261740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.790
250+
HK$15.380
Min: 100 / Mult: 1
180µF
± 20%
63V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
16.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4312866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.810
400+
HK$3.120
800+
HK$2.840
1200+
HK$2.790
2000+
HK$2.730
Min: 100 / Mult: 10
330µF
± 20%
26V
Radial Can - SMD
0.027ohm
1000 hours @ 150°C
8mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4171948

RoHS

Each
1+
HK$17.980
10+
HK$17.910
50+
HK$14.800
100+
HK$12.580
200+
HK$11.450
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
WCAP-HTAH Series
-
4312853

RoHS

Each
1+
HK$97.490
10+
HK$63.300
50+
HK$57.870
430+
HK$57.180
860+
HK$56.490
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4312881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.900
50+
HK$5.040
400+
HK$4.170
800+
HK$3.830
1200+
HK$3.760
More Pricing...
Min: 10 / Mult: 10
120µF
± 20%
63V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4138281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.430
10+
HK$9.290
50+
HK$8.030
400+
HK$6.760
800+
HK$6.270
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A784 Series
AEC-Q200
4313390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.680
500+
HK$3.400
1000+
HK$3.110
2000+
HK$3.050
Min: 100 / Mult: 10
390µF
± 20%
25V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
4313391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.820
500+
HK$3.930
1000+
HK$3.510
2000+
HK$3.440
Min: 100 / Mult: 10
120µF
± 20%
50V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
A780 Series
AEC-Q200
4261734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.160
10+
HK$21.380
25+
HK$19.200
50+
HK$17.020
100+
HK$15.620
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
-
-
16.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4691373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.720
200+
HK$10.610
400+
HK$9.140
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
876-900 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY