Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4571449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$218.000
10+
HK$168.930
50+
HK$154.790
100+
HK$150.520
250+
HK$146.240
More Pricing...
Min: 1 / Mult: 1
1900µF
± 20%
63V
Radial Leaded
0.0036ohm
2000 hours @ 125°C
20.2mm
-
-
43.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4171957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$23.680
10+
HK$23.610
50+
HK$19.390
100+
HK$16.430
200+
HK$14.360
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4574948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$142.290
10+
HK$108.430
50+
HK$92.970
340+
HK$85.740
680+
HK$84.030
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Vertical Radial Crown - SMD
0.008ohm
2000 hours @ 125°C
-
-
19mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4562620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$65.330
10+
HK$57.160
50+
HK$47.360
100+
HK$42.460
500+
HK$39.200
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
25V
Radial Can - SMD
20mohm
4000 hours @ 125°C
10mm
-
-
10.4mm
-55°C
125°C
A787 Series
AEC-Q200
4380578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.840
50+
HK$9.950
100+
HK$9.050
250+
HK$8.440
500+
HK$7.820
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.024ohm
2000 hours @ 135°C
6.3mm
-
-
7.7mm
-55°C
135°C
ZL Series
AEC-Q200
4138283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
10+
HK$9.130
50+
HK$7.870
400+
HK$6.610
800+
HK$6.120
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
0.026ohm
1000 hours @ 150°C
10mm
-
-
12.4mm
-55°C
150°C
A784 Series
AEC-Q200
4171909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$7.110
50+
HK$5.850
100+
HK$5.610
Min: 1 / Mult: 1
150µF
± 20%
16V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
WCAP-HSAH Series
-
4155685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.470
50+
HK$5.420
400+
HK$4.370
800+
HK$4.230
1200+
HK$4.150
More Pricing...
Min: 10 / Mult: 10
150µF
± 20%
50V
Radial Can - SMD
0.028ohm
2000 hours @ 135°C
10mm
-
-
12.2mm
-55°C
135°C
A781 Series
AEC-Q200
4562619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.540
10+
HK$21.460
50+
HK$21.420
100+
HK$21.380
500+
HK$18.090
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
27mohm
4000 hours @ 125°C
8mm
-
-
9.7mm
-55°C
125°C
A787 Series
AEC-Q200
4562620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$57.160
50+
HK$47.360
100+
HK$42.460
500+
HK$39.200
1000+
HK$36.580
Min: 10 / Mult: 1
560µF
-
25V
-
20mohm
-
10mm
-
-
10.4mm
-55°C
125°C
-
-
4313376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.730
100+
HK$2.440
500+
HK$1.940
1000+
HK$1.770
2000+
HK$1.460
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
25V
Radial Can - SMD
0.065ohm
4000 hours @ 125°C
6.3mm
-
-
5.7mm
-55°C
125°C
A780 Series
AEC-Q200
4171923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.810
50+
HK$10.440
100+
HK$8.810
250+
HK$7.670
Min: 1 / Mult: 1
220µF
± 20%
16V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
WCAP-HSAH Series
-
4312864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.160
250+
HK$6.420
500+
HK$5.730
1000+
HK$5.320
Min: 100 / Mult: 1
470µF
± 20%
35V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.5mm
-55°C
150°C
A785 Series
AEC-Q200
4171916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.030
200+
HK$19.710
500+
HK$17.390
Min: 100 / Mult: 1
22µF
± 20%
100V
Radial Can - SMD
0.045ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4689921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$20.390
50+
HK$10.770
250+
HK$9.790
500+
HK$7.900
1000+
HK$7.780
Min: 5 / Mult: 5
56µF
± 20%
80V
Radial Can - SMD
0.033ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-40°C
105°C
B40950 Series
-
4229123

RoHS

Each
1+
HK$95.360
10+
HK$63.790
50+
HK$63.360
100+
HK$62.930
528+
HK$62.500
More Pricing...
Min: 1 / Mult: 1
540µF
± 20%
63V
Radial
0.005ohm
2000 hours @ 125°C
16.2mm
-
27.7mm
-
-40°C
125°C
PHH223 Series
AEC-Q200
4155669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.900
50+
HK$5.620
100+
HK$5.340
500+
HK$4.380
1000+
HK$3.930
More Pricing...
Min: 10 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
2000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A781 Series
AEC-Q200
3783795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.040
400+
HK$4.240
800+
HK$3.990
1200+
HK$3.920
2000+
HK$3.840
Min: 100 / Mult: 10
270µF
± 20%
35V
Radial Can - SMD
-
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
4171946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.160
10+
HK$23.090
50+
HK$18.790
100+
HK$15.760
200+
HK$13.640
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4138290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.970
10+
HK$14.140
50+
HK$11.180
250+
HK$9.210
500+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
35V
Radial Can - SMD
0.013ohm
1000 hours @ 150°C
10mm
-
-
16.7mm
-55°C
150°C
A784 Series
AEC-Q200
4171899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$15.460
50+
HK$12.360
100+
HK$10.290
250+
HK$8.730
500+
HK$8.190
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
WCAP-HSAH Series
-
4171959

RoHS

Each
1+
HK$23.190
10+
HK$23.100
50+
HK$18.910
100+
HK$15.950
200+
HK$13.820
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
Radial Leaded
0.021ohm
10000 hours @ 105°C
10mm
-
-
10mm
-55°C
105°C
WCAP-HTG5 Series
-
4261741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.130
200+
HK$13.730
400+
HK$12.330
Min: 100 / Mult: 1
680µF
± 20%
25V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
12.8mm
-55°C
135°C
ZUU Series
AEC-Q200
4567994

RoHS

Each
1+
HK$162.270
10+
HK$124.700
50+
HK$110.730
100+
HK$106.460
288+
HK$102.180
More Pricing...
Min: 1 / Mult: 1
8700µF
± 20%
25V
Radial Leaded
0.0042ohm
2000 hours @ 125°C
20.2mm
-
-
43.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4704202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.740
400+
HK$4.180
800+
HK$3.830
1200+
HK$3.620
2000+
HK$3.500
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
901-925 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY