Hybrid Polymer Aluminium Electrolytic Capacitors:

1,662 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4370102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.010
10+
HK$16.280
50+
HK$12.830
100+
HK$11.760
200+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4691369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.590
10+
HK$14.610
50+
HK$12.160
100+
HK$11.720
200+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 135°C
10mm
-
-
12.8mm
-55°C
150°C
B40910 Series
AEC-Q200
4574935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$111.390
50+
HK$95.520
340+
HK$88.040
680+
HK$86.280
1020+
HK$84.520
Min: 10 / Mult: 1
5200µF
-
25V
-
0.0064ohm
-
-
-
19mm
36.9mm
-40°C
125°C
-
-
4261733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.170
200+
HK$11.430
400+
HK$10.690
Min: 100 / Mult: 1
680µF
± 20%
25V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4312861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.310
10+
HK$7.510
50+
HK$7.180
100+
HK$6.840
500+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
-
-
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4457539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$24.110
50+
HK$14.710
250+
HK$11.900
500+
HK$10.630
1000+
HK$10.090
More Pricing...
Min: 5 / Mult: 5
680µF
± 20%
25V
Radial Can - SMD
0.018ohm
10000 hours @ 105°C
10mm
-
-
12.5mm
-40°C
105°C
B40950 Series
-
4380591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.720
50+
HK$11.020
100+
HK$10.030
250+
HK$9.340
500+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
35V
Radial Can - SMD
0.04ohm
2000 hours @ 135°C
6.3mm
-
-
6.1mm
-55°C
135°C
ZL Series
AEC-Q200
4171929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.730
250+
HK$6.990
500+
HK$5.840
1000+
HK$4.680
Min: 100 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
5mm
-
-
5.8mm
-55°C
105°C
WCAP-HSG5 Series
-
4312890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.800
250+
HK$15.470
500+
HK$15.140
1000+
HK$14.810
Min: 100 / Mult: 1
180µF
± 20%
63V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.7mm
-55°C
150°C
A785 Series
AEC-Q200
4171978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$39.950
10+
HK$36.090
50+
HK$32.230
100+
HK$26.720
200+
HK$22.960
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4574932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$131.520
10+
HK$100.290
50+
HK$85.990
425+
HK$84.010
850+
HK$82.330
More Pricing...
Min: 1 / Mult: 1
2500µF
± 20%
25V
Vertical Radial Crown - SMD
0.0078ohm
2000 hours @ 125°C
-
-
17mm
28.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4691366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.890
10+
HK$11.280
50+
HK$9.390
100+
HK$9.040
200+
HK$8.190
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
150°C
B40910 Series
AEC-Q200
4313394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.320
50+
HK$5.070
100+
HK$4.810
500+
HK$3.930
1000+
HK$3.510
More Pricing...
Min: 10 / Mult: 10
270µF
± 20%
35V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
A780 Series
AEC-Q200
4313385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.630
500+
HK$3.000
1000+
HK$2.660
2000+
HK$2.610
Min: 100 / Mult: 10
270µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
8mm
-
-
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
4171910

RoHS

Each
1+
HK$13.390
10+
HK$13.320
50+
HK$10.880
200+
HK$9.250
400+
HK$8.030
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
-
-
9mm
-55°C
105°C
WCAP-HTG5 Series
-
4457543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$22.370
50+
HK$13.650
250+
HK$11.040
500+
HK$9.860
1000+
HK$9.360
More Pricing...
Min: 5 / Mult: 5
120µF
± 20%
63V
Radial Can - SMD
0.022ohm
10000 hours @ 105°C
10mm
-
-
12.5mm
-40°C
105°C
B40950 Series
-
4171966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.020
10+
HK$18.950
50+
HK$15.620
100+
HK$13.250
200+
HK$11.720
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4312876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.970
10+
HK$7.840
50+
HK$7.110
250+
HK$6.380
500+
HK$5.690
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.5mm
-55°C
150°C
A785 Series
AEC-Q200
4312876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.110
250+
HK$6.380
500+
HK$5.690
1000+
HK$5.280
Min: 100 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.5mm
-55°C
150°C
A785 Series
AEC-Q200
4171971

RoHS

Each
1+
HK$17.610
10+
HK$17.540
50+
HK$14.510
100+
HK$12.430
200+
HK$11.480
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
0.022ohm
10000 hours @ 105°C
10mm
-
-
12.5mm
-55°C
105°C
WCAP-HTG5 Series
-
4171982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.440
10+
HK$39.370
50+
HK$31.670
100+
HK$26.340
200+
HK$22.500
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
WCAP-HSAH Series
-
4312882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.730
10+
HK$11.840
50+
HK$11.140
250+
HK$10.440
500+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
180µF
± 20%
63V
Radial Can - SMD
0.015ohm
1000 hours @ 150°C
10mm
-
-
16.5mm
-55°C
150°C
A785 Series
AEC-Q200
4312889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.490
10+
HK$10.280
50+
HK$9.380
250+
HK$8.470
500+
HK$7.580
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
63V
Radial Can - SMD
0.013ohm
1000 hours @ 150°C
10mm
-
-
16.7mm
-55°C
150°C
A785 Series
AEC-Q200
4313397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.690
10+
HK$19.080
50+
HK$15.870
400+
HK$14.640
800+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.03ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
4171904

RoHS

Each
1+
HK$25.820
10+
HK$25.750
50+
HK$21.020
100+
HK$17.760
200+
HK$15.480
More Pricing...
Min: 1 / Mult: 1
15µF
± 20%
100V
Radial Leaded
0.06ohm
10000 hours @ 105°C
10mm
-
-
12.5mm
-55°C
105°C
WCAP-HTG5 Series
-
926-950 of 1662 items
of 67 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY