Hybrid Polymer Aluminium Electrolytic Capacitors:

1,571 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2753119

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$3.820
Min: 900 / Mult: 900
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2753127

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.480
2500+
HK$6.460
5000+
HK$6.110
Min: 500 / Mult: 500
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2766981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$10.030
50+
HK$9.210
100+
HK$8.390
200+
HK$8.130
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
3651533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.910
10+
HK$10.940
50+
HK$9.710
100+
HK$8.470
200+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.012ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZU Series
AEC-Q200
3254469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.680
50+
HK$7.720
100+
HK$7.130
250+
HK$6.910
500+
HK$6.790
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
8mm
-55°C
125°C
ZC Series
AEC-Q200
3586300

RoHS

Each
1+
HK$12.580
10+
HK$8.660
50+
HK$7.800
100+
HK$6.940
200+
HK$6.240
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZK-A Series
AEC-Q200
3227567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.980
50+
HK$4.300
100+
HK$4.190
250+
HK$4.080
500+
HK$3.970
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
3227536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.620
50+
HK$9.130
100+
HK$8.310
250+
HK$7.670
500+
HK$7.030
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
6.1mm
-55°C
125°C
ZKU Series
AEC-Q200
3345911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.560
50+
HK$8.520
100+
HK$7.010
250+
HK$6.630
500+
HK$6.240
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
3651559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.060
10+
HK$18.750
25+
HK$17.110
50+
HK$15.460
100+
HK$14.310
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 125°C
10mm
-
-
16.8mm
-55°C
125°C
ZSU Series
AEC-Q200
3586325

RoHS

Each
1+
HK$13.760
10+
HK$9.480
50+
HK$8.630
100+
HK$7.780
200+
HK$6.980
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
50V
Radial Leaded
0.017ohm
4000 hours @ 125°C
10mm
-
-
11.7mm
-55°C
125°C
ZS-A Series
AEC-Q200
3266926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.920
50+
HK$9.380
250+
HK$8.550
500+
HK$6.330
1000+
HK$5.880
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-40°C
125°C
B40900 Series
AEC-Q200
2806436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$6.240
100+
HK$5.590
500+
HK$4.650
1000+
HK$4.560
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
10mm
-55°C
125°C
-
-
3573422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
10+
HK$6.940
100+
HK$6.080
500+
HK$5.350
1000+
HK$4.810
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2095347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.110
10+
HK$9.830
50+
HK$9.640
100+
HK$9.440
200+
HK$9.240
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2095335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.410
50+
HK$6.870
100+
HK$6.740
250+
HK$6.600
500+
HK$6.460
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.540
10+
HK$10.650
50+
HK$10.110
100+
HK$9.570
200+
HK$9.380
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.090
50+
HK$6.880
100+
HK$6.680
250+
HK$6.460
500+
HK$6.230
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.530
10+
HK$12.080
50+
HK$10.570
100+
HK$9.060
200+
HK$8.880
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
1907241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.090
50+
HK$6.590
100+
HK$5.860
250+
HK$5.380
500+
HK$4.890
Min: 1 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.05ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.960
250+
HK$5.770
500+
HK$5.580
Min: 100 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.990
250+
HK$4.550
500+
HK$4.100
Min: 100 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
1907241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.860
250+
HK$5.380
500+
HK$4.890
Min: 100 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.05ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.060
200+
HK$8.880
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.780
250+
HK$4.350
500+
HK$3.910
Min: 100 / Mult: 1
10µF
± 20%
50V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
5mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
201-225 of 1571 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY